133 Product Results Found for "KYOCERA AVX"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.040 10+ $6.660 25+ $6.380 50+ $6.110 100+ $5.700 More Pricing... | 50F | 2.7V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.018ohm | 18mm | - | - | 40mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $11.890 10+ $9.870 25+ $9.760 50+ $9.640 100+ $9.530 More Pricing... | 100F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 60°C | Can | Through Hole | 8000µohm | 22mm | - | - | 45mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $7.540 10+ $5.660 25+ $5.290 50+ $4.910 100+ $4.490 More Pricing... | 25F | 3V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.027ohm | 16mm | - | - | 25mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $10.670 10+ $8.270 25+ $7.940 50+ $7.610 100+ $7.070 More Pricing... | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | 8mm | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $8.830 10+ $8.430 25+ $7.970 50+ $7.680 | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $3.830 10+ $2.780 25+ $2.620 50+ $2.440 100+ $2.170 More Pricing... | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $10.230 10+ $7.840 25+ $7.430 50+ $7.010 100+ $6.470 | 50F | 3V | PC Pin | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.02ohm | 18mm | - | - | 40mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $2.200 10+ $2.060 25+ $2.060 50+ $2.050 100+ $1.960 More Pricing... | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $4.740 10+ $3.630 25+ $3.450 50+ $3.260 100+ $3.030 More Pricing... | 10F | 3V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.05ohm | 12.5mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $7.110 | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | - | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $10.250 10+ $8.000 25+ $7.760 50+ $7.520 100+ $7.250 | 7.5F | 5.5V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.09ohm | 12.5mm | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $9.530 10+ $7.230 25+ $6.860 50+ $6.470 100+ $6.180 More Pricing... | 0.33F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.5ohm | - | 24mm | 8mm | 14mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $8.820 10+ $8.520 25+ $8.050 50+ $7.760 100+ $7.470 | 0.6F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $8.820 10+ $8.140 25+ $7.680 50+ $7.400 100+ $7.120 | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $8.930 10+ $8.620 25+ $8.150 50+ $7.860 100+ $7.550 | 1F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $4.650 10+ $4.060 25+ $3.770 50+ $3.470 100+ $3.280 More Pricing... | 10F | 3V | Radial Leaded | -10%, +30% | 5mm | - | Can | Through Hole | 0.05ohm | 10mm | - | - | 30mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $21.130 10+ $16.920 25+ $16.140 50+ $15.360 100+ $14.840 More Pricing... | 200F | 2.7V | Solder Lug | -10%, +30% | 10mm | 1000 hours @ 65°C | Can | Through Hole | 0.006ohm | 30mm | - | - | 50mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $22.770 10+ $18.740 25+ $17.420 50+ $16.100 100+ $15.950 More Pricing... | 400F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 65°C | Can | Through Hole | 0.004ohm | 35mm | - | - | 68mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $3.420 10+ $2.590 25+ $2.390 50+ $2.190 100+ $1.990 More Pricing... | 25F | 2.7V | PC Pin | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.027ohm | 16mm | - | - | 25mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $2.560 10+ $1.600 25+ $1.530 50+ $1.520 100+ $1.520 | 3.3F | 2.7V | PC Pin | 0%, +100% | 3.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.055ohm | 8mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $4.800 10+ $3.690 25+ $3.620 50+ $3.550 100+ $3.050 More Pricing... | 10F | 2.7V | PC Pin | 0%, +100% | 5.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.05ohm | 12.5mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $2.390 10+ $1.850 25+ $1.700 50+ $1.550 100+ $1.360 More Pricing... | 1F | 2.7V | PC Pin | 0%, +100% | 3.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | 8mm | - | - | 12mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ $4.900 10+ $4.330 25+ $4.010 50+ $3.670 100+ $3.270 More Pricing... | 0.47F | 5V | PC Pin | 0%, +100% | 9mm | - | Can | Through Hole | 0.4ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $6.980 10+ $5.010 25+ $4.860 50+ $4.720 100+ $4.560 More Pricing... | 2.5F | 5.4V | PC Pin | 0%, +100% | 15.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.36ohm | - | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ $6.900 10+ $5.150 25+ $4.860 50+ $4.550 100+ $4.090 More Pricing... | 1.5F | 5V | Radial Leaded | ± 20% | - | 1000 hours @ 65°C | - | Through Hole | - | - | - | 8mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||