133 Résultats trouvés pour "KYOCERA AVX"
Trouvez une vaste gamme de EDLC - Electric Double Layer Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de EDLC - Electric Double Layer Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Kyocera Avx.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,040 $ 10+ 6,660 $ 25+ 6,380 $ 50+ 6,110 $ 100+ 5,700 $ Plus de tarifs | 50F | 2.7V | Radial Leaded | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.018ohm | 18mm | - | - | 40mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 11,890 $ 10+ 9,870 $ 25+ 9,760 $ 50+ 9,640 $ 100+ 9,530 $ Plus de tarifs | 100F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 60°C | Can | Through Hole | 8000µohm | 22mm | - | - | 45mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 7,540 $ 10+ 5,660 $ 25+ 5,290 $ 50+ 4,910 $ 100+ 4,490 $ Plus de tarifs | 25F | 3V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.027ohm | 16mm | - | - | 25mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 10,670 $ 10+ 8,270 $ 25+ 7,940 $ 50+ 7,610 $ 100+ 7,070 $ Plus de tarifs | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | 8mm | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 8,830 $ 10+ 8,430 $ 25+ 7,970 $ 50+ 7,680 $ | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 3,830 $ 10+ 2,780 $ 25+ 2,620 $ 50+ 2,440 $ 100+ 2,170 $ Plus de tarifs | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 10,230 $ 10+ 7,840 $ 25+ 7,430 $ 50+ 7,010 $ 100+ 6,470 $ | 50F | 3V | PC Pin | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.02ohm | 18mm | - | - | 40mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 2,200 $ 10+ 2,060 $ 25+ 2,060 $ 50+ 2,050 $ 100+ 1,960 $ Plus de tarifs | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 4,740 $ 10+ 3,630 $ 25+ 3,450 $ 50+ 3,260 $ 100+ 3,030 $ Plus de tarifs | 10F | 3V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.05ohm | 12.5mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 7,110 $ | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | - | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 10,250 $ 10+ 8,000 $ 25+ 7,760 $ 50+ 7,520 $ 100+ 7,250 $ | 7.5F | 5.5V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.09ohm | 12.5mm | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 9,530 $ 10+ 7,230 $ 25+ 6,860 $ 50+ 6,470 $ 100+ 6,180 $ Plus de tarifs | 0.33F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.5ohm | - | 24mm | 8mm | 14mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 8,820 $ 10+ 8,520 $ 25+ 8,050 $ 50+ 7,760 $ 100+ 7,470 $ | 0.6F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 8,820 $ 10+ 8,140 $ 25+ 7,680 $ 50+ 7,400 $ 100+ 7,120 $ | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 8,930 $ 10+ 8,620 $ 25+ 8,150 $ 50+ 7,860 $ 100+ 7,550 $ | 1F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 4,650 $ 10+ 4,060 $ 25+ 3,770 $ 50+ 3,470 $ 100+ 3,280 $ Plus de tarifs | 10F | 3V | Radial Leaded | -10%, +30% | 5mm | - | Can | Through Hole | 0.05ohm | 10mm | - | - | 30mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 21,130 $ 10+ 16,920 $ 25+ 16,140 $ 50+ 15,360 $ 100+ 14,840 $ Plus de tarifs | 200F | 2.7V | Solder Lug | -10%, +30% | 10mm | 1000 hours @ 65°C | Can | Through Hole | 0.006ohm | 30mm | - | - | 50mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 22,770 $ 10+ 18,740 $ 25+ 17,420 $ 50+ 16,100 $ 100+ 15,950 $ Plus de tarifs | 400F | 2.7V | Radial Leaded | -10%, +30% | 10mm | 1000 hours @ 65°C | Can | Through Hole | 0.004ohm | 35mm | - | - | 68mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 3,420 $ 10+ 2,590 $ 25+ 2,390 $ 50+ 2,190 $ 100+ 1,990 $ Plus de tarifs | 25F | 2.7V | PC Pin | -10%, +30% | 8mm | 1000 hours @ 60°C | Can | Through Hole | 0.027ohm | 16mm | - | - | 25mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 2,560 $ 10+ 1,600 $ 25+ 1,530 $ 50+ 1,520 $ 100+ 1,520 $ | 3.3F | 2.7V | PC Pin | 0%, +100% | 3.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.055ohm | 8mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 4,800 $ 10+ 3,690 $ 25+ 3,620 $ 50+ 3,550 $ 100+ 3,050 $ Plus de tarifs | 10F | 2.7V | PC Pin | 0%, +100% | 5.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.05ohm | 12.5mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 2,390 $ 10+ 1,850 $ 25+ 1,700 $ 50+ 1,550 $ 100+ 1,360 $ Plus de tarifs | 1F | 2.7V | PC Pin | 0%, +100% | 3.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.15ohm | 8mm | - | - | 12mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 4,900 $ 10+ 4,330 $ 25+ 4,010 $ 50+ 3,670 $ 100+ 3,270 $ Plus de tarifs | 0.47F | 5V | PC Pin | 0%, +100% | 9mm | - | Can | Through Hole | 0.4ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 6,980 $ 10+ 5,010 $ 25+ 4,860 $ 50+ 4,720 $ 100+ 4,560 $ Plus de tarifs | 2.5F | 5.4V | PC Pin | 0%, +100% | 15.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.36ohm | - | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 6,900 $ 10+ 5,150 $ 25+ 4,860 $ 50+ 4,550 $ 100+ 4,090 $ Plus de tarifs | 1.5F | 5V | Radial Leaded | ± 20% | - | 1000 hours @ 65°C | - | Through Hole | - | - | - | 8mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||