0.15µF Leaded Tantalum Capacitors:

9 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K1288

RoHS

Date/Lot Code

Each
1+
$0.872
10+
$0.552
25+
$0.508
50+
$0.462
100+
$0.417
More Pricing...
Min: 1 / Mult: 1
0.15µF
35V
± 20%
Radial Leaded
5mm
21ohm
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
42AC0145

RoHS

Each
1+
$2.490
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
Radial Leaded
UltraDip II T35X Series
-
-
7.1mm
-55°C
125°C
67AK1312

RoHS

Date/Lot Code

Each
1+
$0.847
10+
$0.474
25+
$0.444
50+
$0.416
100+
$0.387
More Pricing...
Min: 1 / Mult: 1
0.15µF
35V
± 10%
PC Pin
2.5mm
21ohm
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
70K8896

RoHS

Each
1000+
$2.230
2500+
$1.990
Min: 1000 / Mult: 1000
0.15µF
50V
± 10%
PC Pin
5mm
21ohm
Radial Leaded
UltraDip II T35X Series
4.5mm
-
8.6mm
-55°C
125°C
70K8895

RoHS

Each
1000+
$1.890
2500+
$1.880
Min: 1000 / Mult: 1000
0.15µF
35V
± 10%
PC Pin
5mm
21ohm
Radial Leaded
UltraDip II T35X Series
4.5mm
-
8.6mm
-55°C
125°C
72K9698

RoHS

Each
1000+
$2.020
Min: 1000 / Mult: 1000
0.15µF
35V
± 10%
PC Pin
2.54mm
21ohm
Radial Leaded
UltraDip II T35X Series
4.5mm
-
7.1mm
-55°C
125°C
99M0571

RoHS

Each
1+
$1.250
Min: 1000 / Mult: 1000
0.15µF
35V
± 10%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
70K8783

RoHS

Each
50+
$3.080
100+
$2.980
500+
$2.880
1000+
$2.870
Min: 81 / Mult: 1
0.15µF
35V
± 10%
PC Pin
-
21ohm
Axial Leaded
T322 Series
2.41mm
6.6mm
-
-55°C
85°C
83K3146

RoHS

Each
50+
$3.470
100+
$3.440
500+
$3.300
1000+
$3.230
2500+
$3.190
Min: 72 / Mult: 1
0.15µF
50V
± 10%
PC Pin
-
21ohm
Axial Leaded
T322 Series
2.41mm
6.6mm
-
-55°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK