0
0 Items$0.00

Leaded Tantalum Capacitors :

2,636 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Series Name
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
79C3962

RoHS

Date/Lot Code

Each
1+$10.240
10+$7.520
25+$7.020
50+$6.510
100+$5.960
More Pricing...
47µF
35V
-
± 10%
PC Pin
5mm
-
0.8ohm
-
-
Radial Leaded
-
9mm
TAP Series
-
16mm
-55°C
125°C
-
25M8487

RoHS

Each
1+$0.728
10+$0.523
25+$0.466
50+$0.409
100+$0.349
More Pricing...
4.7µF
35V
-
± 20%
PC Pin
5.1mm
-
3ohm
-
-
Radial Leaded
-
5.5mm
MCCB Series
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+$0.596
10+$0.402
100+$0.334
500+$0.266
1000+$0.224
More Pricing...
10µF
16V
-
± 10%
PC Pin
5mm
-
3.2ohm
-
-
Radial Leaded
-
5.5mm
MCTA Series
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+$2.220
25+$1.830
100+$1.690
250+$1.550
500+$1.390
More Pricing...
22µF
35V
-
± 10%
PC Pin
5mm
-
-
-
-
Radial Leaded
-
7.2mm
MCTA Series
-
11.5mm
-55°C
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+$4.280
25+$2.750
100+$2.430
250+$2.380
500+$2.310
More Pricing...
10µF
50V
-
± 10%
PC Pin
2.5mm
-
1.6ohm
-
-
Radial Leaded
-
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+$8.550
10+$6.370
25+$5.960
50+$5.560
100+$5.100
More Pricing...
10µF
35V
-
± 20%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
43K4269

RoHS

Date/Lot Code

Each
1+$6.980
10+$4.960
25+$4.640
50+$4.320
100+$4.090
More Pricing...
10µF
25V
-
± 10%
PC Pin
5mm
-
2.5ohm
-
-
Radial Leaded
-
5.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
99M0556

RoHS

Each
1+$2.970
25+$2.180
100+$1.900
250+$1.880
500+$1.850
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+$17.650
25+$13.340
100+$10.250
250+$9.860
500+$9.460
More Pricing...
10µF
35V
-
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
-
7.34mm
TANTALEX 150D Series
20.88mm
-
-55°C
85°C
-
25M8477

RoHS

Each
1+$0.662
10+$0.446
100+$0.372
500+$0.295
1000+$0.249
More Pricing...
0.1µF
35V
-
± 20%
PC Pin
5.08mm
-
26ohm
-
-
Radial Leaded
-
4mm
MCCB Series
-
10mm
-55°C
125°C
-
34M2545

RoHS

Each
1+$4.380
25+$2.880
100+$2.420
250+$2.290
500+$2.170
More Pricing...
1µF
50V
-
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
5mm
TANTALEX 199D Series
-
7.62mm
-55°C
85°C
-
27C7546

RoHS

Date/Lot Code

Each
1+$2.240
10+$1.240
25+$1.170
50+$1.090
100+$1.020
More Pricing...
10µF
35V
-
± 10%
PC Pin
5mm
-
2ohm
-
-
Radial Leaded
-
6mm
TAP Series
-
11.5mm
-55°C
125°C
-
25R1966

RoHS

Date/Lot Code

Each
1+$11.550
25+$9.800
100+$9.070
250+$8.510
500+$7.940
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
-
3.43mm
TANTALEX 150D Series
7.26mm
-
-55°C
85°C
-
08C1237

Date/Lot Code

Each
1+$167.550
5+$156.740
10+$145.920
25+$141.580
50+$137.240
More Pricing...
160µF
50V
-
± 10%
PC Pin
-
-
0.71ohm
R
1.9A
Axial Leaded
-
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/22
43K4284

RoHS

Date/Lot Code

Each
1+$9.700
10+$6.470
25+$6.080
50+$5.670
100+$5.560
More Pricing...
10µF
35V
-
± 10%
PC Pin
2.54mm
-
2ohm
-
-
Radial Leaded
-
6.3mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
81C8671

RoHS

Date/Lot Code

Each
1+$0.959
10+$0.531
25+$0.502
50+$0.471
100+$0.442
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.5mm
-
8ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
47F592

Date/Lot Code

Each
1+$17.020
5+$15.050
10+$13.080
25+$12.050
100+$11.020
More Pricing...
10µF
20V
-
± 10%
PC Pin
-
-
-
M
186mA
Axial Leaded
-
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
95H7151

Date/Lot Code

Each
1+$141.360
5+$131.810
10+$122.260
25+$118.440
50+$114.600
More Pricing...
110µF
75V
-
± 10%
PC Pin
-
-
1.3ohm
-
1.65A
Axial Leaded
-
7.92mm
SuperTan DLA 93026 Series
16.28mm
-
-55°C
125°C
-
80H9199

RoHS

Date/Lot Code

Each
1+$1.080
10+$0.555
25+$0.530
50+$0.505
100+$0.480
More Pricing...
2.2µF
25V
-
± 10%
PC Pin
2.5mm
-
6ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
99M0559

RoHS

Date/Lot Code

Each
1+$5.810
10+$3.820
25+$3.500
50+$3.170
100+$2.990
More Pricing...
10µF
20V
-
± 20%
Radial Leaded
2.54mm
-
-
-
-
-
-
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
125°C
-
86H6933

RoHS

Each
1+$1.240
10+$0.684
25+$0.620
50+$0.556
100+$0.492
More Pricing...
2.2µF
35V
-
± 10%
PC Pin
5mm
-
5ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
9mm
-55°C
125°C
-
16P0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.290
25+$4.400
100+$3.770
250+$3.610
500+$3.460
More Pricing...
10µF
20V
-
± 10%
PC Pin
-
-
-
-
-
Axial Leaded
-
4.57mm
TANTALEX 173D Series
8.76mm
-
-55°C
85°C
-
97M4222

RoHS

Each
1+$0.703
10+$0.504
25+$0.449
50+$0.395
100+$0.338
More Pricing...
1µF
50V
-
± 10%
PC Pin
5mm
-
8ohm
-
-
Radial Leaded
-
5mm
MCTA Series
-
8mm
-55°C
125°C
-
29C5355

Date/Lot Code

Each
1+$4.550
25+$3.200
100+$2.520
250+$2.400
500+$2.290
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.54mm
-
-
-
-
2824 [7260 Metric]
-
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
46C0387

Date/Lot Code

Each
1+$14.250
25+$14.210
100+$11.250
250+$10.660
500+$10.060
More Pricing...
1µF
50V
-
± 10%
PC Pin
-
-
-
R
106mA
Axial Leaded
-
3.43mm
M39003 Series
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
1-25 of 2636 items
of 106 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK