1.5µF Leaded Tantalum Capacitors:

36 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87AJ3975

RoHS

Each
1000+
$2.100
Min: 1000 / Mult: 1
1.5µF
25V
± 10%
Radial Leaded
5.08mm
-
-
UltraDip II T35X Series
4.5mm
-
8.6mm
-55°C
125°C
92C1697

RoHS

Date/Lot Code

Each
1+
$0.257
10+
$0.236
25+
$0.236
50+
$0.236
100+
$0.236
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 10%
PC Pin
2.5mm
6ohm
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
87AJ3876

RoHS

Each
25+
$4.190
50+
$4.010
100+
$3.810
500+
$3.660
1000+
$3.530
More Pricing...
Min: 45 / Mult: 1
1.5µF
16V
± 10%
Radial Leaded
2.54mm
-
-
UltraDip II T35X Series
4.5mm
-
7.1mm
-55°C
125°C
39T1209

RoHS

Date/Lot Code

Each
1+
$1.030
10+
$0.921
100+
$0.736
500+
$0.613
1000+
$0.540
More Pricing...
Min: 1 / Mult: 1
1.5µF
50V
± 20%
PC Pin
5.1mm
6ohm
Radial Leaded
MCCB Series
-
-
12.5mm
-55°C
125°C
98K1289

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.612
25+
$0.584
50+
$0.555
100+
$0.527
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
Radial Leaded
5mm
6ohm
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
39T1202

RoHS

Date/Lot Code

Each
1+
$0.859
10+
$0.549
100+
$0.465
500+
$0.342
1000+
$0.316
More Pricing...
Min: 1 / Mult: 1
1.5µF
25V
± 20%
PC Pin
5.1mm
8ohm
Radial Leaded
MCCB Series
-
-
10mm
-55°C
125°C
39T1219

RoHS

Date/Lot Code

Each
1+
$0.982
10+
$0.627
100+
$0.530
500+
$0.391
1000+
$0.360
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
PC Pin
5.1mm
6ohm
Radial Leaded
MCCB Series
-
-
10mm
-55°C
125°C
72K9701

RoHS

Date/Lot Code

Each
1+
$0.173
10+
$0.173
25+
$0.173
50+
$0.173
100+
$0.173
More Pricing...
Min: 1 / Mult: 1
1.5µF
25V
± 10%
PC Pin
2.54mm
8ohm
Radial Leaded
UltraDip II T35X Series
4.5mm
-
7.1mm
-55°C
125°C
83K3148

RoHS

Date/Lot Code

Each
1+
$0.860
10+
$0.860
25+
$0.860
50+
$0.860
100+
$0.860
More Pricing...
Min: 1 / Mult: 1
1.5µF
20V
± 10%
PC Pin
-
9ohm
Axial Leaded
T322 Series
2.41mm
6.6mm
-
-55°C
85°C
99M0572

RoHS

Each
1000+
$0.973
2500+
$0.969
Min: 1000 / Mult: 1000
1.5µF
25V
± 10%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
70K8800

RoHS

Each
50+
$3.660
100+
$3.620
500+
$3.150
1000+
$3.030
2500+
$3.020
Min: 66 / Mult: 1
1.5µF
35V
± 10%
PC Pin
-
6ohm
Axial Leaded
T322 Series
2.79mm
7.37mm
-
-55°C
85°C
96M1025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.365
Min: 1500 / Mult: 1500
1.5µF
25V
± 10%
PC Pin
2.5mm
8ohm
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
57K8060

RoHS

Each
1000+
$2.160
2500+
$1.950
Min: 1000 / Mult: 1000
1.5µF
35V
± 20%
PC Pin
5.08mm
6ohm
Radial Leaded
UltraDip II T35X Series
4.5mm
-
8.9mm
-55°C
125°C
65M4993

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.363
5000+
$0.356
10000+
$0.333
20000+
$0.312
30000+
$0.294
More Pricing...
Min: 1500 / Mult: 1500
1.5µF
16V
± 10%
PC Pin
2.5mm
10ohm
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
57K9272

RoHS

Each
1000+
$1.910
2500+
$1.710
Min: 1000 / Mult: 1000
1.5µF
25V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
4.5mm
-
7.1mm
-55°C
125°C
70K8799

RoHS

Each
50+
$3.660
100+
$3.620
500+
$3.150
1000+
$3.030
2500+
$2.920
Min: 66 / Mult: 1
1.5µF
25V
± 10%
PC Pin
-
8ohm
Axial Leaded
T322 Series
2.79mm
7.37mm
-
-55°C
85°C
72K9720

RoHS

Each
1000+
$3.230
2500+
$3.080
Min: 1000 / Mult: 1000
1.5µF
50V
± 10%
PC Pin
2.54mm
5ohm
Radial Leaded
UltraDip II T35X Series
5.5mm
-
8.9mm
-55°C
125°C
70K8913

RoHS

Each
1000+
$2.300
2500+
$2.060
Min: 1000 / Mult: 1000
1.5µF
35V
± 10%
PC Pin
5mm
6ohm
Radial Leaded
UltraDip II T35X Series
4.5mm
-
8.9mm
-55°C
125°C
70K8784

RoHS

Each
1+
$5.470
10+
$4.480
25+
$4.130
50+
$3.810
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
1.5µF
15V
± 10%
PC Pin
-
10ohm
Axial Leaded
T322 Series
2.41mm
6.6mm
-
-55°C
85°C
99M0573

RoHS

Each
1000+
$1.060
2500+
$0.979
Min: 1000 / Mult: 1000
1.5µF
35V
± 10%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
49C6038
Each
500+
$1.420
1000+
$1.390
2500+
$1.370
Min: 500 / Mult: 500
1.5µF
50V
± 10%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
5.5mm
-
9.14mm
-55°C
85°C
83K1294

RoHS

Each
50+
$11.220
100+
$9.890
250+
$9.410
500+
$8.750
Min: 75 / Mult: 75
1.5µF
35V
± 10%
PC Pin
-
6ohm
Axial Leaded
T110 Series, MIL-PRF-39003 Series
4.7mm
12.04mm
-
-55°C
125°C
54J4567

RoHS

Each
1000+
$0.244
2500+
$0.226
Min: 1000 / Mult: 1000
1.5µF
16V
± 10%
PC Pin
2.5mm
10ohm
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
29H4193

RoHS

Each
1000+
$0.287
2500+
$0.263
Min: 1000 / Mult: 1000
1.5µF
25V
± 10%
PC Pin
2.5mm
8ohm
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
49C4279
Each
100+
$4.590
500+
$4.130
2000+
$3.670
5000+
$3.560
10000+
$3.450
Min: 100 / Mult: 100
1.5µF
20V
-
-
-000mm
-000ohm
-
TANTALEX 150D Series
-
-
-
-55°C
85°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK