120µF Leaded Tantalum Capacitors:

19 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54H1170

Date/Lot Code

Each
1+
$133.560
5+
$124.620
10+
$115.670
25+
$112.080
50+
$108.490
More Pricing...
Total:$133.56
Min: 1 / Mult: 1
120µF
100V
± 10%
PC Pin
-
-
R
2A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
08X5375

Date/Lot Code

Each
1+
$106.780
5+
$103.460
10+
$100.390
25+
$97.620
50+
$96.220
More Pricing...
Total:$106.78
Min: 1 / Mult: 1
120µF
50V
± 10%
PC Pin
-
2.49ohm
-
-
Axial Leaded
7.14mm
TWC-Y Series
16.28mm
-55°C
200°C
-
08C1510

Date/Lot Code

Each
1+
$83.290
5+
$77.020
10+
$70.760
25+
$68.250
50+
$65.740
More Pricing...
Total:$83.29
Min: 1 / Mult: 1
120µF
50V
± 10%
PC Pin
-
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
17.88mm
-55°C
125°C
MIL-PRF-39006/25
81F3422

Date/Lot Code

Each
1+
$66.400
5+
$61.090
10+
$55.780
25+
$53.660
50+
$51.530
More Pricing...
Total:$66.40
Min: 1 / Mult: 1
120µF
50V
± 10%
-
-
2.5ohm
-
-
-
-
109D Series
-
-55°C
85°C
-
79R3807
Each
1+
$84.270
5+
$77.940
10+
$71.620
25+
$69.090
50+
$66.560
More Pricing...
Total:$84.27
Min: 1 / Mult: 1
120µF
50V
± 10%
Axial Leaded
-
2.5ohm
-
1.2A
-
7.92mm
135D Series
19.94mm
-55°C
85°C
MIL-PRF-39006/22/25
83K3327

RoHS

Each
1+
$20.200
10+
$19.190
25+
$16.630
50+
$15.430
100+
$13.600
More Pricing...
Total:$20.20
Min: 1 / Mult: 1
120µF
10V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-55°C
85°C
-
83K1420

RoHS

Each
10+
$19.060
25+
$16.520
50+
$15.320
100+
$13.500
250+
$12.860
More Pricing...
Total:$381.20
Min: 20 / Mult: 20
120µF
10V
± 20%
PC Pin
-
1ohm
-
-
Axial Leaded
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-55°C
125°C
-
83K1419

RoHS

Each
10+
$18.190
25+
$16.950
50+
$14.880
100+
$13.830
250+
$13.360
More Pricing...
Total:$363.80
Min: 20 / Mult: 20
120µF
10V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
7.34mm
T110 Series, MIL-PRF-39003 Series
17.42mm
-55°C
125°C
-
08C1366
Each
Pricing is unavailable. Please contact customer services.
120µF
100V
± 10%
PC Pin
-
-
M
2A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
18M0007

RoHS

Each
25+
$74.490
50+
$71.910
100+
$70.130
Total:$1,862.25
Min: 25 / Mult: 1
120µF
50V
± 10%
PC Pin
-
2.5ohm
-
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
07P8470
Each
10+
$123.710
25+
$119.340
50+
$117.570
100+
$114.940
Total:$2,474.20
Min: 20 / Mult: 1
120µF
100V
± 20%
PC Pin
-
1ohm
-
2.2A
Axial Leaded
7.92mm
ST Series
34.33mm
-55°C
125°C
-
72K9655

RoHS

Each
10+
$29.690
25+
$26.690
50+
$24.380
100+
$23.860
250+
$23.150
Total:$593.80
Min: 20 / Mult: 20
120µF
15V
± 10%
PC Pin
-
0.8ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
56P4317
Each
25+
$76.690
50+
$75.080
100+
$70.760
Total:$1,917.25
Min: 25 / Mult: 1
120µF
25V
± 20%
PC Pin
-
1.3ohm
-
1.25A
Axial Leaded
5.56mm
ST Series
20.24mm
-55°C
125°C
-
09X0770

Date/Lot Code

Each
1+
$125.830
5+
$120.770
10+
$108.840
25+
$104.770
50+
$103.240
More Pricing...
Total:$125.83
Min: 1 / Mult: 1
120µF
100V
± 10%
Axial Leaded
-
2.76ohm
-
-
Axial Leaded
-
TWC-Y Series
26.97mm
-55°C
200°C
-
18M0003

RoHS

Each
20+
$76.040
50+
$70.840
100+
$69.890
200+
$65.170
Total:$1,901.00
Min: 25 / Mult: 1
120µF
50V
-
-
-
2.5ohm
-
-
-
-
-
-
-55°C
85°C
-
08J0002
Each
25+
$83.460
50+
$81.690
100+
$77.000
Total:$2,086.50
Min: 25 / Mult: 1
120µF
50V
± 20%
-
-
2.5ohm
-
-
-
-
135D Series
-
-55°C
85°C
-
56K5713
Each
25+
$88.030
50+
$85.340
100+
$81.010
Total:$2,200.75
Min: 25 / Mult: 1
120µF
25V
± 10%
-
-
1.3ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-55°C
125°C
-
56P4745
Each
10+
$152.670
25+
$143.020
50+
$138.630
100+
$131.610
Total:$3,053.40
Min: 20 / Mult: 1
120µF
100V
± 10%
-
-000mm
1ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-55°C
125°C
-
26AC2528
Each
1+
$84.960
5+
$78.570
10+
$70.760
25+
$68.250
50+
$65.740
More Pricing...
Total:$84.96
Min: 1 / Mult: 1
120µF
50V
± 10%
PC Pin
-
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK