2.2µF Leaded Tantalum Capacitors:

145 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80H9199

RoHS

Date/Lot Code

Each
1+
$0.723
10+
$0.353
25+
$0.353
50+
$0.352
100+
$0.352
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
2.5mm
6ohm
-
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
97M4218

RoHS

Each
1+
$1.810
10+
$1.140
100+
$0.950
500+
$0.686
1000+
$0.626
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
2.2µF
35V
± 10%
PC Pin
5mm
5ohm
-
-
Radial Leaded
5mm
MCTA Series
-
8mm
-55°C
125°C
-
59M3093

RoHS

Date/Lot Code

Each
1+
$5.510
10+
$3.720
25+
$3.470
50+
$3.200
100+
$3.160
More Pricing...
Total:$5.51
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
-
01M7261

RoHS

Date/Lot Code

Each
1+
$6.010
10+
$5.410
25+
$5.050
50+
$4.700
100+
$4.240
More Pricing...
Total:$6.01
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
TANTALEX CTS13 Series
10.2mm
-
-55°C
55°C
-
59M3020

RoHS

Date/Lot Code

Each
1+
$17.710
10+
$12.320
25+
$12.180
50+
$12.040
100+
$11.900
Total:$17.71
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Axial Leaded
-
5ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-
-55°C
125°C
-
25M8482

RoHS

Each
1+
$1.140
10+
$0.723
100+
$0.611
500+
$0.448
1000+
$0.410
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
-
-
Radial Leaded
5mm
MCCB Series
-
11mm
-55°C
125°C
-
87AJ3989

RoHS

Each
25+
$4.200
50+
$4.120
100+
$4.020
500+
$3.650
1000+
$3.550
More Pricing...
Total:$126.00
Min: 30 / Mult: 1
2.2µF
50V
± 10%
Radial Leaded
5mm
3.5ohm
-
-
-
5.5mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
90C1141

RoHS

Each
1+
$0.976
10+
$0.591
25+
$0.581
50+
$0.572
100+
$0.562
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
2.2µF
50V
± 10%
PC Pin
2.5mm
3.5ohm
-
-
Radial Leaded
5.5mm
TAP Series
-
9mm
-55°C
85°C
-
99M0580

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.180
100+
$1.070
500+
$0.901
1000+
$0.793
More Pricing...
Total:$2.20
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
47R4728

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.020
25+
$0.911
50+
$0.808
100+
$0.700
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
489D Series
-
11.5mm
-55°C
85°C
-
75Y3226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.668
25+
$0.630
50+
$0.591
100+
$0.556
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
Total:$1.09
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.5mm
5ohm
-
-
Radial Leaded
-
TAP Series
-
7.5mm
-55°C
125°C
-
98K1300

RoHS

Date/Lot Code

Each
1+
$0.911
10+
$0.511
25+
$0.480
50+
$0.452
100+
$0.429
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
6ohm
-
-
Radial Leaded
-
TAP Series
-
8.5mm
-55°C
85°C
-
42AC0167

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$2.900
25+
$2.850
50+
$2.830
100+
$2.780
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
5.08mm
8ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
8.6mm
-55°C
125°C
-
01M7262

RoHS

Date/Lot Code

Each
1+
$8.910
10+
$8.570
25+
$7.550
50+
$7.070
100+
$6.400
More Pricing...
Total:$8.91
Min: 1 / Mult: 1
2.2µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
TANTALEX CTS13 Series
15mm
-
-55°C
55°C
-
98K1299

RoHS

Date/Lot Code

Each
1+
$0.911
10+
$0.511
25+
$0.480
50+
$0.452
100+
$0.429
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
TAP Series
-
8.5mm
-55°C
85°C
-
47R4727

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.020
25+
$0.911
50+
$0.808
100+
$0.700
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
489D Series
-
7.5mm
-55°C
85°C
-
75Y3228

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.619
25+
$0.602
50+
$0.587
100+
$0.570
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.5mm
5ohm
-
-
Radial Leaded
-
TAP Series
-
7.5mm
-55°C
125°C
-
59M3086

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$2.620
25+
$2.580
50+
$2.530
100+
$2.490
More Pricing...
Total:$4.70
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
4.5mm
UltraDip II T35X Series
-
7.1mm
-55°C
125°C
-
18AC7867

RoHS

Date/Lot Code

Each
1+
$5.150
10+
$3.740
25+
$3.470
50+
$3.190
100+
$3.020
More Pricing...
Total:$5.15
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
-
61AC0839
Each
1+
$7.070
Total:$7.07
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
-
-
B
-
Axial Leaded
4.7mm
M39003 Series
15.49mm
-
-55°C
125°C
MIL-PRF-39003/01
86H6933

RoHS

Date/Lot Code

Each
1+
$1.060
10+
$0.445
25+
$0.437
50+
$0.430
100+
$0.422
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
2.2µF
35V
± 10%
PC Pin
5mm
5ohm
-
-
Radial Leaded
4.5mm
TAP Series
-
9mm
-55°C
125°C
-
16AM5563

Date/Lot Code

Each
1+
$16.020
10+
$15.380
25+
$13.570
50+
$12.690
100+
$11.510
More Pricing...
Total:$16.02
Min: 1 / Mult: 1
2.2µF
50V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
T110 MIL-PRF-39003 Series
12.04mm
-
-55°C
125°C
-
29AM9545

RoHS

Date/Lot Code

Each
1+
$0.170
Total:$1.70
Min: 10 / Mult: 10
2.2µF
25V
± 20%
Radial Leaded
5mm
-
-
-
-
4.5mm
MP TAR Series
-
7mm
-55°C
125°C
-
16AM5578

RoHS

Date/Lot Code

Each
1+
$7.470
10+
$5.440
25+
$5.050
50+
$4.660
100+
$4.270
More Pricing...
Total:$7.47
Min: 1 / Mult: 1
2.2µF
25V
± 10%
Axial Leaded
-
6ohm
-
-
-
2.79mm
T322 Series
7.37mm
-
-55°C
125°C
-
16AM5577

RoHS

Date/Lot Code

Each
1+
$6.220
10+
$3.950
25+
$3.810
50+
$3.690
100+
$3.550
More Pricing...
Total:$6.22
Min: 1 / Mult: 1
2.2µF
20V
± 10%
Axial Leaded
-
7ohm
-
-
-
2.79mm
T322 Series
7.37mm
-
-55°C
125°C
-
1-25 of 145 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK