33µF Leaded Tantalum Capacitors:

95 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K1318

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.030
25+
$1.000
50+
$0.975
100+
$0.950
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
5mm
-
1.6ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
08C1508

Date/Lot Code

Each
1+
$64.810
5+
$59.590
10+
$54.370
25+
$52.280
50+
$50.180
More Pricing...
Min: 1 / Mult: 1
33µF
50V
± 10%
PC Pin
-
R
-
700mA
Axial Leaded
M39006 Series
5.56mm
13.08mm
-
-55°C
125°C
MIL-PRF-39006/25
42AC0176

RoHS

Date/Lot Code

Each
1+
$7.820
10+
$5.800
25+
$5.510
50+
$5.200
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
5.08mm
-
2.1ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
11.2mm
-55°C
125°C
-
87AJ3997

RoHS

Each
10+
$6.440
25+
$6.330
50+
$6.230
100+
$6.120
250+
$5.840
More Pricing...
Min: 20 / Mult: 1
33µF
16V
± 10%
Radial Leaded
5.08mm
-
1.6ohm
-
-
UltraDip II T35X Series
7.6mm
-
11.9mm
-55°C
125°C
-
08C1259

Date/Lot Code

Each
1+
$75.760
5+
$69.910
10+
$64.060
25+
$61.720
50+
$59.370
More Pricing...
Min: 1 / Mult: 1
33µF
75V
± 10%
PC Pin
-
R
-
1A
Axial Leaded
M39006 Series
7.92mm
28.67mm
-
-55°C
125°C
MIL-PRF-39006/22
25M8474

RoHS

Each
1+
$2.300
10+
$2.060
100+
$1.640
500+
$1.370
1000+
$1.210
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
5.08mm
-
1.2ohm
-
Radial Leaded
MCCB Series
8.5mm
-
16mm
-55°C
125°C
-
15P7138

RoHS

Date/Lot Code

Each
1+
$2.670
10+
$1.840
100+
$1.390
500+
$1.220
1000+
$1.160
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
98K1317

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.030
25+
$0.972
50+
$0.922
100+
$0.872
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 20%
Radial Leaded
5mm
-
2.1ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
88H2627

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.420
25+
$1.420
50+
$1.420
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 10%
PC Pin
2.5mm
-
1.2ohm
-
Radial Leaded
TAP Series
8mm
-
11.5mm
-55°C
125°C
-
98K1319

RoHS

Date/Lot Code

Each
1+
$3.690
10+
$2.190
25+
$2.170
50+
$2.160
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
-
1.2ohm
-
Radial Leaded
TAP Series
-
-
13mm
-55°C
85°C
-
39T1190

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$0.964
100+
$0.815
500+
$0.602
1000+
$0.554
More Pricing...
Min: 1 / Mult: 1
33µF
6.3V
± 20%
PC Pin
5.1mm
-
3ohm
-
Radial Leaded
MCCB Series
-
-
12.5mm
-55°C
125°C
-
59M3022

RoHS

Date/Lot Code

Each
1+
$14.020
10+
$13.540
25+
$13.010
50+
$12.380
100+
$12.030
Min: 1 / Mult: 1
33µF
10V
± 10%
Axial Leaded
-
-
2.1ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
4.45mm
12.04mm
-
-55°C
125°C
-
06H1846

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.510
25+
$1.390
50+
$1.390
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 10%
PC Pin
5mm
-
1ohm
-
Radial Leaded
TAP Series
9mm
-
14.5mm
-55°C
125°C
-
88H2619

RoHS

Date/Lot Code

Each
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
PC Pin
2.5mm
-
2.1ohm
-
Radial Leaded
TAP Series
6mm
-
10mm
-55°C
125°C
-
81F3435
Each
5+
$70.840
10+
$65.680
25+
$60.960
50+
$59.680
100+
$56.240
Min: 9 / Mult: 1
33µF
100V
-
PC Pin
-
-
-
250mA
Axial Leaded
109D Series
7.92mm
20.22mm
-
-
-
-
Each
25+
$52.050
50+
$48.700
100+
$46.610
Min: 25 / Mult: 1
33µF
15V
± 10%
PC Pin
-
R
-
820mA
Axial Leaded
M39006 Series
5.56mm
23.08mm
-
-55°C
125°C
MIL-PRF-39006/22
83K1551

RoHS

Each
10+
$29.290
25+
$26.330
50+
$24.060
100+
$23.540
250+
$22.840
Min: 20 / Mult: 20
33µF
35V
± 20%
PC Pin
-
-
1ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
8.92mm
19.96mm
-
-55°C
125°C
-
54J5185

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.659
5000+
$0.647
10000+
$0.604
20000+
$0.566
30000+
$0.533
More Pricing...
Min: 1000 / Mult: 1000
33µF
10V
± 20%
PC Pin
5mm
-
2.1ohm
-
Radial Leaded
TAP Series
6mm
-
14mm
-55°C
125°C
-
22M4602

RoHS

Each
500+
$1.340
1000+
$1.330
2500+
$1.320
Min: 500 / Mult: 500
33µF
6.3V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5.5mm
-
9.14mm
-55°C
85°C
-
15P7124

RoHS

Each
100+
$5.040
500+
$4.970
1000+
$4.880
2500+
$4.860
Min: 100 / Mult: 100
33µF
25V
± 20%
PC Pin
5.08mm
-
-
-
Radial Leaded
TANTALEX 199D Series
8.6mm
-
15mm
-55°C
85°C
-
30C8909
Each
100+
$4.690
500+
$4.630
1000+
$4.590
2500+
$4.560
Min: 100 / Mult: 100
33µF
25V
± 20%
PC Pin
5.08mm
-
-
-
Radial Leaded
TANTALEX 199D Series
8.6mm
-
15mm
-55°C
85°C
-
30C8910
Each
100+
$7.790
250+
$7.410
500+
$6.900
Min: 100 / Mult: 100
33µF
35V
± 20%
PC Pin
5.08mm
-
-
-
Radial Leaded
TANTALEX 199D Series
9.6mm
-
19mm
-55°C
85°C
-
07H9489

RoHS

Each
1000+
$0.750
2500+
$0.701
Min: 1000 / Mult: 1000
33µF
16V
± 10%
PC Pin
5mm
-
1.6ohm
-
Radial Leaded
TAP Series
6mm
-
11.5mm
-55°C
125°C
-
49C6294
Each
500+
$2.950
1000+
$2.560
2500+
$2.300
Min: 500 / Mult: 500
33µF
16V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
87AJ3684

RoHS

Each
10+
$7.700
25+
$7.190
50+
$6.870
100+
$6.550
250+
$6.380
More Pricing...
Min: 14 / Mult: 1
33µF
15V
± 10%
Axial Leaded
-
-
1.6ohm
-
-
T322 Series
4.57mm
10.67mm
-
-55°C
125°C
-
1-25 of 95 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK