470µF Leaded Tantalum Capacitors:

25 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14M4123

Date/Lot Code

Each
1+
$158.600
5+
$149.010
10+
$139.430
25+
$136.390
50+
$133.330
More Pricing...
Min: 1 / Mult: 1
470µF
75V
± 10%
PC Pin
-
0.9ohm
2.75A
Axial Leaded
ST Series
10.31mm
28.6mm
-55°C
125°C
-
50AJ0522

RoHS

Date/Lot Code

Each
1+
$373.270
Min: 1 / Mult: 1
470µF
125V
± 10%
PC Pin
-
1ohm
3.5A
Axial Leaded
TWA-Y Series
10.31mm
26.97mm
-55°C
200°C
-
35H6374

Date/Lot Code

Each
1+
$165.370
5+
$157.020
10+
$148.660
25+
$140.320
50+
$137.790
More Pricing...
Min: 1 / Mult: 1
470µF
75V
± 10%
PC Pin
-
0.9ohm
2.75A
Axial Leaded
SuperTan DLA 93026 Series
10.31mm
26.97mm
-55°C
125°C
-
30H5017

Date/Lot Code

Each
1+
$165.370
5+
$157.020
10+
$148.660
25+
$140.320
50+
$137.790
More Pricing...
Min: 1 / Mult: 1
470µF
75V
± 20%
-
-
0.9ohm
-
-
ST Series
-
-
-55°C
125°C
-
50AJ0465

RoHS

Date/Lot Code

Each
1+
$267.250
Min: 1 / Mult: 1
470µF
75V
± 10%
PC Pin
P
0.9ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
125°C
MIL-PRF-39006/33
69AK5229

RoHS

Date/Lot Code

Each
1+
$504.320
5+
$497.990
10+
$491.220
25+
$464.430
Min: 1 / Mult: 1
470µF
100V
± 10%
PC Pin
-
0.7ohm
2.5A
Axial Leaded
T18 Series
9.52mm
26.97mm
-55°C
85°C
-
69AK5232

RoHS

Date/Lot Code

Each
1+
$319.220
5+
$315.200
10+
$310.920
25+
$293.980
Min: 1 / Mult: 1
470µF
50V
± 10%
PC Pin
-
0.75ohm
-
Axial Leaded
SuperTan T34 Series
9.53mm
19.46mm
-55°C
85°C
-
67W0405

Date/Lot Code

Each
1+
$171.210
5+
$164.930
10+
$150.080
25+
$145.010
50+
$143.100
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Axial Leaded
-
0.75ohm
2.1A
Axial Leaded
T16 Series
-
19.46mm
-55°C
85°C
-
97H3518
Each
10+
$119.030
25+
$114.820
50+
$113.120
100+
$110.590
Min: 20 / Mult: 1
470µF
50V
± 20%
PC Pin
-
0.75ohm
2.1A
Axial Leaded
ST Series
10.31mm
21.03mm
-55°C
125°C
-
56P4351
Each
25+
$91.950
50+
$90.010
100+
$84.820
Min: 25 / Mult: 1
470µF
30V
± 10%
PC Pin
-
0.85ohm
1.8A
Axial Leaded
ST Series
7.92mm
25.01mm
-55°C
85°C
-
95M7561
Each
10+
$91.990
25+
$85.380
50+
$83.570
100+
$78.760
Min: 12 / Mult: 1
470µF
50V
± 10%
PC Pin
-
0.75ohm
2.1A
Axial Leaded
TWA Series
9.52mm
19.46mm
-55°C
125°C
-
73AC8420
Each
1+
$155.490
Min: 12 / Mult: 1
470µF
75V
± 20%
PC Pin
M
0.9ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
85°C
MIL-PRF-39006/33
18M0825

RoHS

Each
10+
$110.750
25+
$106.810
50+
$105.240
100+
$102.890
Min: 20 / Mult: 1
470µF
30V
± 10%
PC Pin
-
1.8ohm
1.5A
Axial Leaded
135D Series
10.31mm
21.03mm
-55°C
85°C
-
67W0409

Date/Lot Code

Each
1+
$208.560
5+
$200.900
10+
$182.820
25+
$176.630
50+
$174.320
More Pricing...
Min: 1 / Mult: 1
470µF
75V
± 20%
Axial Leaded
-
0.9ohm
2.55A
Axial Leaded
T16 Series
-
28.6mm
-55°C
85°C
-
08C1504
Each
10+
$103.450
25+
$96.010
50+
$93.980
100+
$88.570
Min: 20 / Mult: 1
470µF
30V
± 10%
PC Pin
R
0.91ohm
1.5A
Axial Leaded
M39006 Series
10.31mm
32.86mm
-55°C
125°C
MIL-PRF-39006/25
95M7568
Each
10+
$106.830
25+
$103.030
50+
$101.520
100+
$99.250
Min: 12 / Mult: 1
470µF
75V
± 10%
PC Pin
-
0.9ohm
2.75A
Axial Leaded
TWA Series
9.52mm
26.97mm
-55°C
125°C
-
56P4714
Each
10+
$127.090
25+
$125.420
50+
$123.760
100+
$120.590
Min: 20 / Mult: 1
470µF
50V
± 10%
-
-
0.75ohm
-
-
SuperTan DLA 93026 Series
-
-
-55°C
85°C
-
08J4295
Each
20+
$86.990
50+
$81.050
100+
$79.970
200+
$74.560
Min: 20 / Mult: 1
470µF
30V
± 10%
-
-
1.8ohm
-
-
109D Series
-
-
-55°C
85°C
-
08J4294
Each
25+
$60.960
50+
$59.680
100+
$56.240
Min: 25 / Mult: 1
470µF
10V
± 10%
-
-
2.5ohm
-
-
109D Series
-
-
-55°C
85°C
-
18M0299

RoHS

Each
10+
$91.090
25+
$89.990
50+
$88.910
100+
$84.950
Min: 20 / Mult: 1
470µF
30V
± 10%
-
-
1.8ohm
-
-
109D Series
-
-
-55°C
85°C
-
43X7869

RoHS

Each
10+
$210.090
25+
$195.910
50+
$192.050
100+
$181.730
Min: 12 / Mult: 12
470µF
30V
± 10%
Axial Leaded
M
1.81ohm
1.5A
-
M39006 Series
10.31mm
19.46mm
-55°C
125°C
MIL-PRF-39006/25
09X0765

Date/Lot Code

Each
1+
$121.560
5+
$118.860
10+
$116.170
25+
$114.570
50+
$113.780
More Pricing...
Min: 1 / Mult: 1
470µF
75V
± 10%
Axial Leaded
-
0.9ohm
2.75A
Axial Leaded
TWA Series
-
26.97mm
-55°C
125°C
-
75Y7603

RoHS

Each
10+
$319.830
25+
$302.660
Min: 12 / Mult: 1
470µF
100V
± 20%
Axial Leaded
-
0.7ohm
4.1A
-
TWA Series
9.52mm
26.97mm
-55°C
125°C
-
49AC0885

RoHS

Date/Lot Code

Each
1+
$102.730
5+
$96.720
10+
$90.700
25+
$83.470
50+
$81.750
More Pricing...
Min: 1 / Mult: 1
470µF
30V
± 10%
PC Pin
-
1.81ohm
-
Axial Leaded
TWC-Y Series
-
19.46mm
-55°C
200°C
-
73AC8421
Each
10+
$154.280
25+
$149.160
50+
$147.120
100+
$144.060
Min: 12 / Mult: 1
470µF
75V
± 10%
PC Pin
M
0.9ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
85°C
MIL-PRF-39006/33
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK