47µF Leaded Tantalum Capacitors:

164 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08C1081

Date/Lot Code

Each
1+
$64.030
5+
$58.860
10+
$53.690
25+
$51.610
50+
$49.540
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
P
-
1.155A
Axial Leaded
M39006 Series
7.92mm
16.28mm
-
-55°C
125°C
MIL-PRF-39006
06M4156

RoHS

Date/Lot Code

Each
1+
$5.660
50+
$5.200
100+
$4.860
250+
$4.590
500+
$4.370
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
5.08mm
-
0.8ohm
-
Radial Leaded
MCCB Series
9.5mm
-
19.5mm
-55°C
125°C
-
08J4293

Date/Lot Code

Each
1+
$54.550
5+
$48.110
10+
$41.680
25+
$41.290
50+
$40.910
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
-
6ohm
270mA
Axial Leaded
109D Series
7.92mm
20.22mm
-
-55°C
85°C
-
01M7271

RoHS

Date/Lot Code

Each
1+
$28.870
5+
$27.580
10+
$26.330
25+
$24.150
50+
$22.260
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX CTS13 Series
9.3mm
24mm
-
-55°C
55°C
-
08C1231
Each
1+
$75.760
5+
$69.910
10+
$64.060
25+
$61.720
50+
$59.370
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
R
-
1.155A
Axial Leaded
M39006 Series
7.92mm
28.67mm
-
-55°C
125°C
MIL-PRF-39006/22
50H8072

Date/Lot Code

Each
1+
$61.360
5+
$56.340
10+
$51.320
25+
$49.320
50+
$47.310
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
PC Pin
-
M
-
1.155A
Axial Leaded
M39006 Series
7.92mm
28.67mm
-
-55°C
125°C
MIL-PRF-39006/22
39T1204

RoHS

Date/Lot Code

Each
1+
$5.520
10+
$4.950
100+
$3.970
500+
$3.310
1000+
$2.910
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
5.1mm
-
1ohm
-
Radial Leaded
MCCB Series
8.5mm
-
16mm
-55°C
125°C
-
69AH9949

RoHS

Date/Lot Code

Each
1+
$5.790
10+
$3.620
25+
$3.550
50+
$3.490
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
-
10.67mm
-
-55°C
85°C
-
98K1332

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$1.670
25+
$1.530
50+
$1.410
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 20%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
87K3022

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$2.130
25+
$2.020
50+
$1.920
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
5mm
-
1.7ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
59M3136

RoHS

Date/Lot Code

Each
1+
$23.810
10+
$18.480
25+
$18.120
50+
$17.740
100+
$17.380
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
-
1ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
59M3140

RoHS

Date/Lot Code

Each
1+
$37.880
5+
$33.770
10+
$29.640
25+
$29.360
50+
$29.070
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5.08mm
-
0.8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
18.6mm
-55°C
125°C
-
98K1333

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$2.090
25+
$1.990
50+
$1.890
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
5mm
-
1.3ohm
-
Radial Leaded
TAP Series
-
-
13mm
-55°C
125°C
-
59M3133

RoHS

Date/Lot Code

Each
1+
$14.180
10+
$10.800
25+
$10.480
50+
$10.150
100+
$9.830
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
-
1.3ohm
-
Radial Leaded
UltraDip II T35X Series
8.4mm
-
14mm
-55°C
125°C
-
59M3132

RoHS

Date/Lot Code

Each
1+
$7.860
10+
$6.660
25+
$6.270
50+
$6.040
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
5.08mm
-
1.7ohm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
-
11.9mm
-55°C
125°C
-
55AC3874

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$2.410
25+
$2.370
50+
$2.310
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
2.5mm
-
1.3ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
08C1539

Date/Lot Code

Each
1+
$107.630
5+
$100.080
10+
$92.540
25+
$89.520
50+
$86.500
More Pricing...
Min: 1 / Mult: 1
47µF
125V
± 10%
Axial Leaded
-
0.01 % Per 1000 Hours
-
1.5A
-
M39006 Series
10.31mm
24.13mm
-
-55°C
125°C
MIL-PRF-39006/22/25
55AC3873

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.170
25+
$1.110
50+
$1.060
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
2.5mm
-
1.7ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
55AC3872

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.080
25+
$1.020
50+
$0.966
100+
$0.914
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 10%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
59M3104

RoHS

Date/Lot Code

Each
1+
$6.870
10+
$4.370
25+
$4.300
50+
$4.220
100+
$4.150
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 10%
Radial Leaded
2.54mm
-
2ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
-
55AJ2679

Date/Lot Code

Each
1+
$25.820
10+
$21.380
25+
$20.560
50+
$19.560
100+
$19.010
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
-
M
1.2ohm
323mA
Axial Leaded
T212_CSR13 M39003/01 Series
-
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
79C3962

RoHS

Date/Lot Code

Each
1+
$4.540
10+
$3.840
25+
$3.840
50+
$3.840
100+
$3.840
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5mm
-
0.8ohm
-
Radial Leaded
TAP Series
9mm
-
16mm
-55°C
125°C
-
69AK0029

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.080
25+
$1.020
50+
$0.966
100+
$0.914
More Pricing...
Min: 1 / Mult: 1
47µF
6V
± 10%
PC Pin
5mm
-
2ohm
-
Radial Leaded
TAP Series
6mm
-
11.5mm
-55°C
125°C
-
16AM5572

Date/Lot Code

Each
1+
$27.000
10+
$19.590
25+
$19.440
50+
$19.270
100+
$19.120
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Axial Leaded
-
-
-
-
-
T140 MIL-PRF-39003 Series
7.34mm
17.42mm
-
-55°C
125°C
MIL-PRF-39003
14AM4867

Date/Lot Code

Each
1+
$36.370
5+
$35.520
10+
$34.660
25+
$33.770
50+
$32.860
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Axial Leaded
-
-
-
-
-
T110 MIL-PRF-39003 Series
8.92mm
19.96mm
-
-55°C
125°C
MIL-PRF-39003
1-25 of 164 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK