6.8µF Leaded Tantalum Capacitors:

79 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65F2366

Date/Lot Code

Each
1+
$6.430
10+
$4.200
25+
$3.990
50+
$3.770
100+
$3.590
Total:$6.43
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
47R4588

RoHS

Date/Lot Code

Each
1+
$10.190
10+
$8.010
25+
$7.620
50+
$7.230
100+
$6.840
Total:$10.19
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-
-55°C
85°C
-
47R4783

RoHS

Date/Lot Code

Each
1+
$6.410
10+
$4.190
25+
$4.080
50+
$3.950
100+
$3.840
More Pricing...
Total:$6.41
Min: 1 / Mult: 1
6.8µF
40V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
790D Series
7.3mm
10.5mm
-55°C
125°C
-
59M3105

RoHS

Date/Lot Code

Each
1+
$6.440
10+
$4.010
25+
$3.980
50+
$3.970
100+
$3.940
More Pricing...
Total:$6.44
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
6mm
UltraDip II T35X Series
-
9.9mm
-55°C
125°C
-
46C0219

Date/Lot Code

Each
1+
$13.700
10+
$10.440
25+
$9.800
50+
$9.150
100+
$8.750
More Pricing...
Total:$13.70
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
P
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
39T1217

RoHS

Date/Lot Code

Each
1+
$4.840
10+
$4.340
100+
$3.450
500+
$2.870
1000+
$2.510
More Pricing...
Total:$4.84
Min: 1 / Mult: 1
6.8µF
50V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
-
MCCB Series
-
16mm
-55°C
125°C
-
55AC3876

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$1.250
10+
$1.140
25+
$1.080
50+
$1.030
100+
$0.968
More Pricing...
Total:$1.25
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.5mm
2.5ohm
-
-
Radial Leaded
-
TAP Series
-
10mm
-55°C
125°C
-
98K1337

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$1.040
25+
$1.010
50+
$0.983
100+
$0.954
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
6.8µF
25V
± 20%
Radial Leaded
5mm
3.1ohm
-
-
Radial Leaded
-
TAP Series
-
10.5mm
-55°C
85°C
-
01M7273

RoHS

Date/Lot Code

Each
1+
$7.980
10+
$7.180
25+
$6.700
50+
$6.250
100+
$5.630
More Pricing...
Total:$7.98
Min: 1 / Mult: 1
6.8µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
TANTALEX CTS13 Series
15mm
-
-55°C
55°C
-
39T1196

RoHS

Date/Lot Code

Each
1+
$0.948
10+
$0.602
100+
$0.508
500+
$0.373
1000+
$0.342
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
6.8µF
10V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
MCCB Series
-
11mm
-55°C
125°C
-
25M8476

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$0.955
100+
$0.807
500+
$0.591
1000+
$0.543
More Pricing...
Total:$1.51
Min: 1 / Mult: 1
6.8µF
25V
± 20%
PC Pin
5.1mm
3.1ohm
-
-
Radial Leaded
-
MCCB Series
-
12.5mm
-55°C
125°C
-
47F610

Date/Lot Code

Each
1+
$12.000
10+
$9.320
25+
$8.900
50+
$8.500
100+
$8.080
More Pricing...
Total:$12.00
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
M
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
98K1338

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.360
25+
$1.280
50+
$1.200
100+
$1.120
More Pricing...
Total:$2.06
Min: 1 / Mult: 1
6.8µF
35V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
85°C
-
42AC0177

RoHS

Date/Lot Code

Each
1+
$6.720
10+
$4.290
25+
$4.220
50+
$4.160
100+
$4.090
More Pricing...
Total:$6.72
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
11.2mm
-55°C
125°C
-
07AM7868

Date/Lot Code

Each
1+
$7.260
10+
$5.430
25+
$5.060
50+
$4.700
100+
$4.470
More Pricing...
Total:$7.26
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
UltraDip II T35X Series
6mm
9.9mm
-55°C
125°C
-
72K9718

RoHS

Date/Lot Code

Each
1+
$6.020
10+
$4.920
25+
$4.550
50+
$4.190
100+
$3.690
More Pricing...
Total:$6.02
Min: 1 / Mult: 1
6.8µF
16V
± 10%
PC Pin
2.54mm
4ohm
-
-
Radial Leaded
5mm
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
-
70K8844

RoHS

Each
1+
$9.830
10+
$8.680
25+
$8.050
50+
$7.380
100+
$6.580
More Pricing...
Total:$9.83
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
4.57mm
T322 Series
10.67mm
-
-55°C
85°C
-
99M0605

RoHS

Each
500+
$1.490
1000+
$1.440
2500+
$1.360
Total:$745.00
Min: 500 / Mult: 500
6.8µF
25V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
85°C
-
06H2425
Each
100+
$13.290
250+
$12.820
500+
$12.350
Total:$1,329.00
Min: 100 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
B
-
Axial Leaded
4.7mm
M39003 Series
15.49mm
-
-55°C
85°C
MIL-PRF-39003/01
72K9638

RoHS

Each
50+
$11.010
100+
$9.690
250+
$9.250
500+
$8.580
Total:$825.75
Min: 75 / Mult: 75
6.8µF
35V
± 20%
PC Pin
-
2.5ohm
-
-
Axial Leaded
4.7mm
T110 Series, MIL-PRF-39003 Series
12.04mm
-
-55°C
125°C
-
54J5526

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.574
5000+
$0.563
10000+
$0.527
20000+
$0.497
30000+
$0.469
More Pricing...
Total:$717.50
Min: 1250 / Mult: 1250
6.8µF
25V
± 10%
PC Pin
2.5mm
3.1ohm
-
-
Radial Leaded
5mm
TAP Series
-
9mm
-55°C
125°C
-
70K8815

RoHS

Each
50+
$3.650
100+
$3.380
500+
$3.340
1000+
$3.280
2500+
$3.270
Total:$273.75
Min: 75 / Mult: 1
6.8µF
6V
± 10%
PC Pin
-
8ohm
-
-
Axial Leaded
2.79mm
T322 Series
7.37mm
-
-55°C
85°C
-
70K8917

RoHS

Each
1+
$3.130
Total:$3,130.00
Min: 1000 / Mult: 1000
6.8µF
10V
± 10%
PC Pin
5mm
6ohm
-
-
Radial Leaded
4.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
54J5497

RoHS

Each
1000+
$0.392
2500+
$0.363
Total:$392.00
Min: 1000 / Mult: 1000
6.8µF
6.3V
± 10%
PC Pin
2.5mm
8ohm
-
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
30C8943
Each
500+
$1.590
1000+
$1.370
2500+
$1.260
Total:$795.00
Min: 500 / Mult: 500
6.8µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
1-25 of 79 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK