Leaded Tantalum Capacitors:

28 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87AJ3997

RoHS

Each
10+
$7.290
25+
$6.860
50+
$6.410
100+
$6.020
250+
$5.800
More Pricing...
Min: 20 / Mult: 1
33µF
16V
± 10%
Radial Leaded
5.08mm
1.6ohm
-
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
59M3132

RoHS

Date/Lot Code

Each
1+
$7.980
10+
$6.820
25+
$6.430
50+
$6.190
100+
$5.950
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
5.08mm
1.7ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
59M3130

RoHS

Date/Lot Code

Each
1+
$14.930
10+
$11.680
25+
$11.030
50+
$10.370
100+
$9.970
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 10%
Radial Leaded
5.08mm
1.5ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
57K9318

RoHS

Each
500+
$7.830
Min: 500 / Mult: 500
68µF
10V
± 10%
PC Pin
2.54mm
1.8ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
57K9313

RoHS

Each
500+
$7.520
Min: 500 / Mult: 500
22µF
25V
± 20%
PC Pin
-
-
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
70K8887

RoHS

Each
500+
$9.110
Min: 500 / Mult: 500
22µF
25V
± 10%
PC Pin
5mm
1.5ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
13.2mm
-55°C
125°C
68K6630

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$7.490
1600+
$7.060
2400+
$6.730
Min: 800 / Mult: 800
22µF
25V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
57K9413

RoHS

Each
500+
$7.220
Min: 500 / Mult: 500
22µF
25V
± 20%
PC Pin
5.08mm
1.5ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
70K8938

RoHS

Each
500+
$7.320
Min: 500 / Mult: 500
68µF
10V
± 10%
PC Pin
5mm
1.3ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
87F5142
Each
500+
$8.570
Min: 500 / Mult: 500
22µF
25V
± 10%
PC Pin
2.54mm
1.5ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
57K9317

RoHS

Each
500+
$6.110
1000+
$5.400
2500+
$5.010
Min: 500 / Mult: 500
47µF
10V
± 20%
PC Pin
2.54mm
1.7ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
57K9378

RoHS

Each
500+
$9.110
Min: 500 / Mult: 500
22µF
25V
± 10%
PC Pin
6.35mm
1.5ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
57K8006

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.600
2000+
$6.290
4000+
$5.840
8000+
$5.440
12000+
$5.240
More Pricing...
Min: 800 / Mult: 800
47µF
10V
± 10%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
57K8080

RoHS

Each
500+
$6.110
1000+
$5.400
2500+
$5.010
Min: 500 / Mult: 500
33µF
16V
± 20%
PC Pin
5.08mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
57K9356

RoHS

Each
500+
$9.380
Min: 500 / Mult: 500
22µF
25V
± 10%
PC Pin
2.54mm
1.5ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
12.7mm
-55°C
125°C
57K8082

RoHS

Each
500+
$6.110
1000+
$5.400
2500+
$5.010
Min: 500 / Mult: 500
47µF
10V
± 20%
PC Pin
5.08mm
1.7ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
68K6672

RoHS

Each
500+
$7.600
1000+
$6.720
2500+
$6.240
Min: 500 / Mult: 500
33µF
16V
± 20%
PC Pin
3.18mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
68K6687

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$7.490
1600+
$7.060
2400+
$6.730
Min: 800 / Mult: 800
22µF
25V
± 20%
PC Pin
5.08mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
68K6628

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$7.820
1600+
$7.360
2400+
$7.020
Min: 800 / Mult: 800
100µF
6.3V
± 10%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
57K8003

RoHS

Each
500+
$7.220
Min: 500 / Mult: 500
100µF
6.3V
± 20%
PC Pin
2.54mm
1.6ohm
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
68K6629

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$7.820
1600+
$7.360
2400+
$7.020
Min: 800 / Mult: 800
22µF
25V
± 10%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
57K8004

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$7.490
1600+
$7.060
2400+
$6.730
Min: 800 / Mult: 800
100µF
6.3V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
57K8083

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.230
2000+
$5.910
4000+
$5.510
8000+
$5.130
12000+
$4.940
More Pricing...
Min: 800 / Mult: 800
47µF
10V
± 20%
PC Pin
5.08mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
57K8079

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.600
2000+
$6.290
4000+
$5.840
8000+
$5.440
12000+
$5.240
More Pricing...
Min: 800 / Mult: 800
33µF
16V
± 10%
PC Pin
5.08mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
11.9mm
-55°C
125°C
57K8005

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.230
2000+
$5.910
4000+
$5.510
8000+
$5.130
12000+
$4.940
More Pricing...
Min: 800 / Mult: 800
33µF
16V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
10.2mm
-55°C
125°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK