Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT352H226K025ATCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70K8887
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.560 |
| 1000+ | $10.350 |
| 1500+ | $10.140 |
| 2500+ | $9.930 |
| 5000+ | $9.720 |
| 12500+ | $9.510 |
| 25000+ | $9.300 |
Price for:Each
Minimum: 500
Multiple: 500
$5,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT352H226K025ATCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.70K8887
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing5mm
ESR1.5ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter7.6mm
Product Length-
Product Height13.2mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
PC Pin
ESR
1.5ohm
Ripple Current
-
Product Diameter
7.6mm
Product Height
13.2mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
