Leaded Tantalum Capacitors:

32 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M4217

RoHS

Each
1+
$2.130
10+
$1.890
100+
$1.490
500+
$1.220
1000+
$1.060
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
MCTA Series
8.5mm
12.5mm
-55°C
125°C
39T1204

RoHS

Date/Lot Code

Each
1+
$5.490
10+
$4.920
100+
$3.940
500+
$3.280
1000+
$2.900
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
5.1mm
1ohm
Radial Leaded
MCCB Series
8.5mm
16mm
-55°C
125°C
25M8474

RoHS

Each
1+
$2.270
10+
$2.050
100+
$1.630
500+
$1.360
1000+
$1.200
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
5.08mm
1.2ohm
Radial Leaded
MCCB Series
8.5mm
16mm
-55°C
125°C
25M8483

RoHS

Each
1+
$3.590
10+
$3.210
100+
$2.580
500+
$2.140
1000+
$1.890
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
Radial Leaded
MCCB Series
8.5mm
16mm
-55°C
125°C
67AK1315

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$2.770
25+
$2.660
50+
$2.550
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8.5mm
14mm
-55°C
125°C
20AM8176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.770
10+
$5.440
25+
$5.120
50+
$4.720
100+
$4.270
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5mm
1.3ohm
-
TAP Series
8.5mm
14mm
-55°C
125°C
25M8456

RoHS

Each
1+
$0.951
10+
$0.951
100+
$0.951
500+
$0.951
1000+
$0.874
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
5.1mm
1ohm
Radial Leaded
MCCB Series
8.5mm
16mm
-55°C
125°C
54J4918

RoHS

Date/Lot Code

Each
1+
$3.370
10+
$2.580
25+
$2.380
50+
$2.170
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8.5mm
14mm
-55°C
125°C
25M8480

RoHS

Each
1+
$0.249
10+
$0.249
100+
$0.249
500+
$0.249
1000+
$0.249
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 20%
PC Pin
5.1mm
1.6ohm
Radial Leaded
MCCB Series
8.5mm
16mm
-55°C
125°C
25M8469

RoHS

Each
1+
$0.836
10+
$0.836
100+
$0.835
500+
$0.835
1000+
$0.766
More Pricing...
Min: 1 / Mult: 1
68µF
16V
± 20%
PC Pin
5.1mm
1ohm
Radial Leaded
MCCB Series
8.5mm
16mm
-55°C
125°C
25M8462

RoHS

Each
1+
$0.308
10+
$0.308
100+
$0.308
500+
$0.308
1000+
$0.308
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
Radial Leaded
MCCB Series
8.5mm
16mm
-55°C
125°C
88H3775

RoHS

Date/Lot Code

Each
1+
$1.500
10+
$1.290
25+
$1.260
50+
$1.230
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 10%
PC Pin
6.35mm
1ohm
Radial Leaded
TAP Series
8.5mm
14mm
-55°C
125°C
54J5452

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$1.100
25+
$1.100
50+
$1.100
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 20%
PC Pin
5mm
1.2ohm
Radial Leaded
TAP Series
8.5mm
14mm
-55°C
125°C
54J4536

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.130
1000+
$1.090
2000+
$0.989
4000+
$0.894
6000+
$0.864
More Pricing...
Min: 500 / Mult: 500
100µF
10V
± 20%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
8.5mm
14mm
-55°C
125°C
54J4924

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.820
1000+
$1.730
2000+
$1.640
4000+
$1.490
6000+
$1.440
More Pricing...
Min: 500 / Mult: 500
22µF
35V
± 10%
PC Pin
2.5mm
1.3ohm
Radial Leaded
TAP Series
8.5mm
12.5mm
-55°C
125°C
67C1917

RoHS

Each
500+
$1.040
1000+
$0.985
2500+
$0.932
Min: 500 / Mult: 500
100µF
10V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
8.5mm
14mm
-55°C
125°C
54J4517

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.130
1000+
$1.090
2000+
$0.989
4000+
$0.894
6000+
$0.864
More Pricing...
Min: 500 / Mult: 500
100µF
10V
± 10%
PC Pin
2.5mm
1ohm
Radial Leaded
TAP Series
8.5mm
12.5mm
-55°C
125°C
54J4921

RoHS

Each
500+
$1.690
1000+
$1.620
2500+
$1.550
Min: 500 / Mult: 500
22µF
35V
± 10%
PC Pin
6.35mm
1.3ohm
Radial Leaded
TAP Series
8.5mm
14mm
-55°C
125°C
54J4667

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.820
1000+
$1.730
2000+
$1.640
4000+
$1.490
6000+
$1.440
More Pricing...
Min: 500 / Mult: 500
15µF
50V
± 10%
PC Pin
5mm
1.2ohm
Radial Leaded
TAP Series
8.5mm
14mm
-55°C
125°C
95M7307

RoHS

Each
500+
$4.160
1000+
$3.920
2500+
$3.780
Min: 500 / Mult: 500
47µF
20V
± 10%
PC Pin
2.5mm
1.2ohm
Radial Leaded
TAP Series
8.5mm
12.5mm
-55°C
125°C
54J4713

RoHS

Each
500+
$1.420
1000+
$1.360
2500+
$1.290
Min: 500 / Mult: 500
150µF
6.3V
± 10%
PC Pin
5mm
0.9ohm
Radial Leaded
TAP Series
8.5mm
14mm
-55°C
125°C
39T1208

RoHS

Each
1+
$4.940
10+
$4.420
100+
$3.550
500+
$2.950
1000+
$2.600
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
PC Pin
5.1mm
1.6ohm
Radial Leaded
MCCB Series
8.5mm
16mm
-55°C
125°C
25M8451

RoHS

Each
1+
$2.230
10+
$2.010
100+
$1.600
500+
$1.330
1000+
$1.170
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
± 20%
PC Pin
5.08mm
1.6ohm
Radial Leaded
MCCB Series
8.5mm
16mm
-55°C
85°C
54J4539

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.130
1000+
$1.090
2000+
$0.989
4000+
$0.894
6000+
$0.864
More Pricing...
Min: 500 / Mult: 500
100µF
10V
± 20%
PC Pin
2.5mm
1ohm
Radial Leaded
TAP Series
8.5mm
12.5mm
-55°C
125°C
54J4986

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.820
1000+
$1.730
2000+
$1.640
4000+
$1.490
6000+
$1.440
More Pricing...
Min: 500 / Mult: 500
22µF
35V
± 20%
PC Pin
2.5mm
1.3ohm
Radial Leaded
TAP Series
8.5mm
12.5mm
-55°C
125°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK