Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP156K050CRW
Newark Part No.54J4667
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.820 |
1000+ | $1.730 |
2000+ | $1.640 |
4000+ | $1.490 |
6000+ | $1.440 |
10000+ | $1.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$910.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP156K050CRW
Newark Part No.54J4667
Product RangeTAP Series
Technical Datasheet
Capacitance15µF
Voltage(DC)50V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing5mm
Operating Temperature Min-55°C
Ripple Current-
Operating Temperature Max125°C
Capacitor Case / PackageRadial Leaded
ESR1.2ohm
Product Diameter8.5mm
Product Length-
Product Height14mm
Qualification-
Technical Specifications
Capacitance
15µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Ripple Current
-
Capacitor Case / Package
Radial Leaded
Product Diameter
8.5mm
Product Height
14mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
ESR
1.2ohm
Product Length
-
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate