Leaded Tantalum Capacitors:

21 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38H9224

RoHS

Date/Lot Code

Each
1+
$2.710
10+
$1.980
25+
$1.910
50+
$1.820
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
2.5mm
1.6ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
88H2627

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$1.540
25+
$1.540
50+
$1.420
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 10%
PC Pin
2.5mm
1.2ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
30AC1052

RoHS

Each
500+
$2.510
1000+
$2.410
2500+
$2.370
Min: 500 / Mult: 1
10µF
50V
± 10%
PC Pin
5mm
1.6ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
54J5447

RoHS

Date/Lot Code

Each
1+
$0.539
10+
$0.539
25+
$0.539
50+
$0.539
100+
$0.539
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
2.5mm
1.3ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
96M1020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.700
Min: 750 / Mult: 750
10µF
50V
± 10%
PC Pin
2.5mm
1.6ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
54J4399

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.280
2000+
$3.130
4000+
$2.920
8000+
$2.740
12000+
$2.650
More Pricing...
Min: 750 / Mult: 750
10µF
50V
± 5%
PC Pin
5mm
1.6ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
96M1058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
Min: 750 / Mult: 750
47µF
16V
± 10%
PC Pin
2.5mm
1.3ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
54J4500

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.710
1000+
$1.620
2000+
$1.530
4000+
$1.390
6000+
$1.350
More Pricing...
Min: 750 / Mult: 750
10µF
50V
± 20%
PC Pin
5mm
1.6ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
54J5171

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.820
1000+
$1.730
2000+
$1.630
4000+
$1.490
6000+
$1.440
More Pricing...
Min: 750 / Mult: 750
33µF
20V
± 10%
PC Pin
2.5mm
1.4ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
97C5641

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.907
1000+
$0.873
2000+
$0.797
4000+
$0.720
6000+
$0.697
More Pricing...
Min: 750 / Mult: 750
47µF
16V
± 20%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8mm
15.5mm
-55°C
125°C
54J4442

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
$1.560
Min: 750 / Mult: 750
10µF
50V
± 10%
PC Pin
2.5mm
1.6ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
54J5400

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.990
1000+
$1.880
2000+
$1.780
4000+
$1.620
6000+
$1.560
More Pricing...
Min: 750 / Mult: 750
47µF
16V
± 10%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
97C5283

RoHS

Each
1+
$3.580
10+
$2.950
25+
$2.730
50+
$2.520
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
PC Pin
2.5mm
1.3ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
54J5170

RoHS

Each
500+
$1.690
1000+
$1.620
2500+
$1.510
Min: 500 / Mult: 500
33µF
20V
± 10%
PC Pin
2.5mm
1.4ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
54J5396

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.990
1000+
$1.880
2000+
$1.780
4000+
$1.620
6000+
$1.560
More Pricing...
Min: 750 / Mult: 750
47µF
16V
± 10%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8mm
15.5mm
-55°C
125°C
92C3083

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.990
1000+
$1.880
2000+
$1.780
4000+
$1.620
6000+
$1.560
More Pricing...
Min: 750 / Mult: 750
47µF
16V
± 10%
PC Pin
2.5mm
1.3ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
54J5174

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.710
1000+
$1.620
2000+
$1.530
4000+
$1.390
6000+
$1.350
More Pricing...
Min: 750 / Mult: 750
33µF
25V
± 10%
PC Pin
5mm
1.2ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
54J5397

RoHS

Each
500+
$2.030
1000+
$1.780
2500+
$1.600
Min: 500 / Mult: 500
47µF
16V
± 10%
PC Pin
5mm
1.3ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
54J5172

RoHS

Each
500+
$1.590
1000+
$1.520
2500+
$1.450
Min: 500 / Mult: 500
33µF
25V
± 10%
PC Pin
5mm
1.2ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
65H7338

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.710
1000+
$1.620
2000+
$1.530
4000+
$1.390
6000+
$1.350
More Pricing...
Min: 750 / Mult: 750
10µF
50V
± 10%
PC Pin
5mm
1.6ohm
Radial Leaded
TAP Series
8mm
13mm
-55°C
125°C
54J5450

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.907
1000+
$0.873
2000+
$0.797
4000+
$0.720
6000+
$0.697
More Pricing...
Min: 750 / Mult: 750
47µF
16V
± 20%
PC Pin
2.5mm
1.3ohm
Radial Leaded
TAP Series
8mm
11.5mm
-55°C
125°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK