Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K050SRW
Newark Part No.54J4442
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
750+ | $1.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$1,170.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K050SRW
Newark Part No.54J4442
Product RangeTAP Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing2.5mm
Operating Temperature Min-55°C
Ripple Current-
Capacitor Case / PackageRadial Leaded
Operating Temperature Max125°C
ESR1.6ohm
Product Diameter8mm
Product Length-
Product Height11.5mm
Qualification-
Technical Specifications
Capacitance
10µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Ripple Current
-
Operating Temperature Max
125°C
Product Diameter
8mm
Product Height
11.5mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Leaded
ESR
1.6ohm
Product Length
-
Qualification
-
Technical Docs (2)
Alternatives for TAP106K050SRW
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate