Leaded Tantalum Capacitors:

57 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19C6247

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$0.973
25+
$0.937
50+
$0.900
100+
$0.864
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
TAP Series
6mm
10mm
-55°C
125°C
98K1327

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.619
25+
$0.599
50+
$0.580
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
4ohm
Radial Leaded
TAP Series
-
10mm
-55°C
125°C
91Y7010

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+
$2.120
10+
$1.190
25+
$1.180
50+
$1.160
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.5mm
2.5ohm
Radial Leaded
TAP Series
-
10mm
-55°C
125°C
25M8478

RoHS

Each
1+
$0.779
10+
$0.498
100+
$0.422
500+
$0.310
1000+
$0.285
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
Radial Leaded
MCCB Series
4.5mm
10mm
-55°C
125°C
96K2968

RoHS

Each
1+
$0.748
10+
$0.479
100+
$0.405
500+
$0.299
1000+
$0.274
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
Radial Leaded
MCCB Series
4.5mm
10mm
-55°C
125°C
97C7030

RoHS

Each
1+
$2.080
10+
$1.110
25+
$1.050
50+
$0.996
100+
$0.939
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.5mm
2.5ohm
Radial Leaded
TAP Series
-
10mm
-55°C
125°C
98K1316

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.606
25+
$0.583
50+
$0.566
100+
$0.549
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 20%
Radial Leaded
5mm
4ohm
Radial Leaded
TAP Series
-
10mm
-55°C
85°C
39T1191

RoHS

Date/Lot Code

Each
1+
$0.748
10+
$0.479
100+
$0.405
500+
$0.299
1000+
$0.274
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
± 20%
PC Pin
5.1mm
10ohm
Radial Leaded
MCCB Series
-
10mm
-55°C
125°C
39T1200

RoHS

Date/Lot Code

Each
1+
$0.779
10+
$0.498
100+
$0.422
500+
$0.310
1000+
$0.285
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 20%
PC Pin
5.1mm
10ohm
Radial Leaded
MCCB Series
-
10mm
-55°C
125°C
39T1212

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.050
100+
$0.882
500+
$0.651
1000+
$0.598
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 20%
PC Pin
5.1mm
15ohm
Radial Leaded
MCCB Series
-
10mm
-55°C
125°C
98K1271

RoHS

Date/Lot Code

Each
1+
$5.150
10+
$4.600
25+
$4.270
50+
$3.970
100+
$3.550
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
Radial Leaded
5mm
8ohm
Radial Leaded
TAP Series
-
10mm
-55°C
85°C
39T1219

RoHS

Date/Lot Code

Each
1+
$0.973
10+
$0.622
100+
$0.526
500+
$0.388
1000+
$0.358
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
PC Pin
5.1mm
6ohm
Radial Leaded
MCCB Series
-
10mm
-55°C
125°C
98K1276

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.662
25+
$0.627
50+
$0.593
100+
$0.558
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
5mm
5ohm
Radial Leaded
TAP Series
-
10mm
-55°C
125°C
39T1202

RoHS

Date/Lot Code

Each
1+
$0.854
10+
$0.545
100+
$0.462
500+
$0.341
1000+
$0.313
More Pricing...
Min: 1 / Mult: 1
1.5µF
25V
± 20%
PC Pin
5.1mm
8ohm
Radial Leaded
MCCB Series
-
10mm
-55°C
125°C
55AC3859

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.951
25+
$0.900
50+
$0.848
100+
$0.800
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
2ohm
Radial Leaded
TAP Series
-
10mm
-55°C
125°C
75Y3230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.010
25+
$0.944
50+
$0.884
100+
$0.830
More Pricing...
Min: 1 / Mult: 1
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.5mm
2ohm
Radial Leaded
TAP Series
-
10mm
-55°C
125°C
75Y3225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$1.050
25+
$0.979
50+
$0.918
Min: 1 / Mult: 1
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
2ohm
Radial Leaded
TAP Series
-
10mm
-55°C
125°C
25M8477

RoHS

Each
1+
$1.130
10+
$0.719
100+
$0.608
500+
$0.448
1000+
$0.412
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
26ohm
Radial Leaded
MCCB Series
4.5mm
10mm
-55°C
125°C
39T1206

RoHS

Each
1+
$1.630
10+
$1.050
100+
$0.882
500+
$0.651
1000+
$0.598
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
Radial Leaded
MCCB Series
4.5mm
10mm
-55°C
125°C
67AK1314

RoHS

Date/Lot Code

Each
1+
$1.640
10+
$0.951
25+
$0.900
50+
$0.848
100+
$0.800
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
PC Pin
2.5mm
2ohm
Radial Leaded
TAP Series
6mm
10mm
-55°C
125°C
25M8459

RoHS

Each
1+
$0.127
10+
$0.127
100+
$0.127
500+
$0.127
1000+
$0.127
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 20%
PC Pin
5.1mm
8ohm
Radial Leaded
MCCB Series
4.5mm
10mm
-55°C
125°C
25M8484

RoHS

Each
1+
$0.973
10+
$0.622
100+
$0.526
500+
$0.388
1000+
$0.358
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 20%
PC Pin
5.1mm
15ohm
Radial Leaded
MCCB Series
4.5mm
10mm
-55°C
125°C
94H8246

RoHS

Date/Lot Code

Each
1+
$0.680
10+
$0.490
25+
$0.437
50+
$0.385
100+
$0.328
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 10%
PC Pin
5mm
5ohm
Radial Leaded
TAP Series
5mm
10mm
-55°C
125°C
88H2619

RoHS

Date/Lot Code

Each
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
PC Pin
2.5mm
2.1ohm
Radial Leaded
TAP Series
6mm
10mm
-55°C
125°C
54J4290

RoHS

Date/Lot Code

Each
1+
$0.091
10+
$0.091
25+
$0.091
50+
$0.091
100+
$0.091
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
2.5mm
26ohm
Radial Leaded
TAP Series
4.5mm
10mm
-55°C
125°C
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK