Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP475K050SCS
Newark Part No.97C7030
Product RangeTAP Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $0.989 |
| 25+ | $0.972 |
| 50+ | $0.957 |
| 100+ | $0.940 |
| 500+ | $0.934 |
| 1000+ | $0.928 |
| 2500+ | $0.873 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP475K050SCS
Newark Part No.97C7030
Product RangeTAP Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing2.5mm
ESR2.5ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter-
Product Length-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Product Range
TAP Series
Capacitor Terminals
Radial Leaded
ESR
2.5ohm
Ripple Current
-
Product Diameter
-
Product Height
10mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TAP475K050SCS
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate