Leaded Tantalum Capacitors:

8 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35K1048

RoHS

Date/Lot Code

Each
1+
$4.540
10+
$3.630
25+
$3.480
50+
$3.330
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
06H1846

RoHS

Date/Lot Code

Each
1+
$0.978
10+
$0.978
25+
$0.978
50+
$0.978
100+
$0.978
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
96M1059

RoHS

Each (Supplied on Cut Tape)
100+
$3.120
Min: 500 / Mult: 500
Min: 500 / Mult: 500
47µF
25V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
54J4875

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.410
1000+
$2.280
2000+
$2.160
4000+
$1.960
6000+
$1.890
More Pricing...
Min: 750 / Mult: 750
22µF
25V
± 5%
PC Pin
5mm
1.5ohm
Radial Leaded
TAP Series
7mm
14.5mm
-55°C
125°C
54J5178

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.550
1000+
$1.460
2000+
$1.390
4000+
$1.260
6000+
$1.220
More Pricing...
Min: 500 / Mult: 500
33µF
35V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
54J5410

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.800
2000+
$2.670
4000+
$2.490
8000+
$2.340
12000+
$2.260
More Pricing...
Min: 500 / Mult: 500
47µF
25V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
54J4990

RoHS

Each
100+
$1.820
500+
$1.660
1000+
$1.450
2500+
$1.310
Min: 100 / Mult: 100
220µF
6.3V
± 10%
PC Pin
5mm
0.9ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
83H1177

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.550
1000+
$1.460
2000+
$1.390
4000+
$1.260
6000+
$1.220
More Pricing...
Min: 500 / Mult: 500
33µF
35V
± 20%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK