Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP227K006CCS
Newark Part No.54J4990
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.940 |
| 500+ | $1.760 |
| 1000+ | $1.560 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 100
Multiple: 100
$194.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP227K006CCS
Newark Part No.54J4990
Product RangeTAP Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Product RangeTAP Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Failure Rate-
Lead Spacing5mm
Ripple Current-
Operating Temperature Min-55°C
Capacitor Case / PackageRadial Leaded
Operating Temperature Max125°C
Product Diameter9mm
ESR0.9ohm
Product Length-
Product Height14.5mm
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
220µF
Product Range
TAP Series
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
ESR
0.9ohm
Product Height
14.5mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
6.3V
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
-
Capacitor Case / Package
Radial Leaded
Product Diameter
9mm
Product Length
-
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate