Leaded Tantalum Capacitors:

39 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08X5399
Each
1+
$132.940
5+
$129.440
10+
$123.990
25+
$121.780
50+
$120.430
More Pricing...
Min: 1 / Mult: 1
300µF
30V
± 10%
PC Pin
-
1.37ohm
-
Axial Leaded
TWC-Y Series
9.52mm
26.97mm
-55°C
200°C
-
50AJ0522

RoHS

Date/Lot Code

Each
1+
$373.270
Min: 1 / Mult: 1
470µF
125V
± 10%
PC Pin
-
1ohm
3.5A
Axial Leaded
TWA-Y Series
10.31mm
26.97mm
-55°C
200°C
-
50AJ0523

RoHS

Each
1+
$197.760
5+
$197.730
10+
$197.690
Min: 1 / Mult: 1
0.1µF
3V
± 10%
PC Pin
-
0.5ohm
-
Axial Leaded
TWD Series
9.52mm
26.97mm
-55°C
175°C
-
35H6374

Date/Lot Code

Each
1+
$165.370
5+
$157.020
10+
$148.660
25+
$140.320
50+
$137.790
More Pricing...
Min: 1 / Mult: 1
470µF
75V
± 10%
PC Pin
-
0.9ohm
2.75A
Axial Leaded
SuperTan DLA 93026 Series
10.31mm
26.97mm
-55°C
125°C
-
08X5398
Each
1+
$125.420
Min: 1 / Mult: 1
160µF
50V
± 10%
PC Pin
-
1.41ohm
-
Axial Leaded
TWC-Y Series
9.52mm
26.97mm
-55°C
200°C
-
49AC0887

RoHS

Date/Lot Code

Each
1+
$124.900
5+
$119.880
10+
$108.030
25+
$103.990
50+
$102.490
More Pricing...
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
Axial Leaded
TWC-Y Series
-
26.97mm
-55°C
200°C
-
79Y7306

Date/Lot Code

Each
1+
$259.930
5+
$256.880
10+
$253.890
Min: 1 / Mult: 1
400µF
100V
± 20%
Axial Leaded
-
0.7ohm
3A
-
STE Series
9.52mm
26.97mm
-55°C
85°C
-
50AJ0465

RoHS

Date/Lot Code

Each
1+
$267.250
Min: 1 / Mult: 1
470µF
75V
± 10%
PC Pin
P
0.9ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0458

RoHS

Date/Lot Code

Each
1+
$147.540
5+
$147.540
10+
$147.540
25+
$147.520
50+
$147.520
More Pricing...
Min: 1 / Mult: 1
1800µF
25V
± 10%
PC Pin
M
0.5ohm
3.1A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0462

RoHS

Date/Lot Code

Each
1+
$139.950
Min: 1 / Mult: 1
1800µF
25V
± 10%
PC Pin
P
0.5ohm
3.1A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0460

RoHS

Date/Lot Code

Each
1+
$107.260
5+
$107.260
10+
$107.260
Min: 1 / Mult: 1
560µF
60V
± 10%
PC Pin
M
0.8ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0464

RoHS

Date/Lot Code

Each
1+
$295.560
5+
$268.040
10+
$240.520
Min: 1 / Mult: 1
560µF
60V
± 10%
PC Pin
P
0.8ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
125°C
MIL-PRF-39006/33
69AK5228

RoHS

Date/Lot Code

Each
1+
$594.940
5+
$587.450
10+
$579.470
25+
$547.870
Min: 1 / Mult: 1
1000µF
60V
± 10%
PC Pin
-
0.5ohm
2.8A
Axial Leaded
T18 Series
9.52mm
26.97mm
-55°C
85°C
-
69AK5229

RoHS

Date/Lot Code

Each
1+
$504.320
5+
$497.990
10+
$491.220
25+
$464.430
Min: 1 / Mult: 1
470µF
100V
± 10%
PC Pin
-
0.7ohm
2.5A
Axial Leaded
T18 Series
9.52mm
26.97mm
-55°C
85°C
-
29AM5294

Date/Lot Code

Each
1+
$144.720
5+
$140.840
10+
$136.790
25+
$134.760
50+
$132.790
More Pricing...
Min: 1 / Mult: 1
220µF
100V
± 10%
Axial Leaded
-
1.2ohm
2.75A
-
SuperTan DLA 93026 Series
9.52mm
26.97mm
-55°C
125°C
-
77AK2861

RoHS

Date/Lot Code

Each
1+
$516.820
5+
$497.860
10+
$490.970
Min: 1 / Mult: 1
1000µF
75V
± 10%
PC Pin
-
0.7ohm
-
Axial Leaded
SuperTan T34 Series
9.53mm
26.97mm
-55°C
85°C
-
73AC8420
Each
1+
$155.490
Min: 12 / Mult: 1
470µF
75V
± 20%
PC Pin
M
0.9ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
85°C
MIL-PRF-39006/33
95M7562
Each
10+
$106.830
25+
$103.030
50+
$101.520
100+
$99.250
Min: 12 / Mult: 1
1000µF
60V
± 10%
PC Pin
-
1ohm
3.2A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
125°C
-
91Y7084

RoHS

Date/Lot Code

Each
1+
$291.080
Min: 1 / Mult: 1
25000µF
10V
± 20%
PC Pin
-
0.4ohm
-
Axial Leaded
TWD Series
-
26.97mm
-55°C
125°C
-
95M7566
Each
10+
$106.830
25+
$103.030
50+
$101.520
100+
$99.250
Min: 12 / Mult: 1
220µF
100V
± 10%
PC Pin
-
1.2ohm
2.75A
Axial Leaded
TWA Series
10.31mm
26.97mm
-55°C
125°C
-
49AC0870

Date/Lot Code

Each
1+
$258.600
5+
$255.350
10+
$251.870
25+
$238.140
Min: 1 / Mult: 1
150µF
125V
± 10%
PC Pin
-
1.6ohm
2.75A
Axial Leaded
TWA-Y Series
-
26.97mm
-55°C
200°C
-
49AC0871

RoHS

Date/Lot Code

Each
1+
$268.720
5+
$265.340
10+
$261.730
25+
$247.470
Min: 1 / Mult: 1
150µF
125V
± 10%
PC Pin
-
1.6ohm
2.75A
Axial Leaded
TWA-Y Series
-
26.97mm
-55°C
200°C
-
95M7567
Each
10+
$138.870
25+
$133.940
50+
$131.970
100+
$129.020
Min: 12 / Mult: 1
2200µF
25V
± 10%
PC Pin
-
0.5ohm
3.2A
Axial Leaded
TWA Series
9.52mm
26.97mm
-55°C
125°C
-
95M7569
Each
10+
$106.830
25+
$103.030
50+
$101.520
100+
$99.250
Min: 12 / Mult: 1
560µF
60V
± 10%
PC Pin
-
0.8ohm
2.75A
Axial Leaded
TWA Series
9.52mm
26.97mm
-55°C
125°C
-
09X0770

Date/Lot Code

Each
1+
$120.360
5+
$115.540
10+
$104.130
25+
$100.220
50+
$98.780
More Pricing...
Min: 1 / Mult: 1
120µF
100V
± 10%
Axial Leaded
-
2.76ohm
-
Axial Leaded
TWC-Y Series
-
26.97mm
-55°C
200°C
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK