Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTWAE227K100CBSZ0000
Newark Part No.95M7566
Product RangeTWA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $99.250 |
Price for:Each
Minimum: 654
Multiple: 654
$64,909.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWAE227K100CBSZ0000
Newark Part No.95M7566
Product RangeTWA Series
Technical Datasheet
Capacitance220µF
Voltage(DC)100V
Product RangeTWA Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing-
Operating Temperature Min-55°C
Ripple Current2.75A
Operating Temperature Max125°C
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR1.2ohm
Product Length26.97mm
Product Height-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
220µF
Product Range
TWA Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
2.75A
Capacitor Case / Package
Axial Leaded
ESR
1.2ohm
Product Height
-
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Product Diameter
10.31mm
Product Length
26.97mm
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate