Leaded Tantalum Capacitors:

10 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14M4123

Date/Lot Code

Each
1+
$158.600
5+
$149.010
10+
$139.430
25+
$136.390
50+
$133.330
More Pricing...
Min: 1 / Mult: 1
470µF
75V
± 10%
PC Pin
0.9ohm
2.75A
Axial Leaded
ST Series
10.31mm
28.6mm
-55°C
125°C
56P4721

Date/Lot Code

Each
1+
$162.340
5+
$154.240
10+
$146.120
25+
$138.000
50+
$135.540
More Pricing...
Min: 1 / Mult: 1
560µF
60V
± 10%
PC Pin
0.8ohm
2.75A
Axial Leaded
SuperTan DLA 93026 Series
10.31mm
28.6mm
-55°C
85°C
73H5776

Date/Lot Code

Each
1+
$162.340
5+
$154.240
10+
$146.120
25+
$138.000
50+
$135.540
More Pricing...
Min: 1 / Mult: 1
150µF
50V
± 10%
PC Pin
1.6ohm
2.75A
Axial Leaded
SuperTan DLA 93026 Series
10.31mm
28.6mm
-55°C
125°C
56P2433
Each
10+
$200.530
Min: 20 / Mult: 1
220µF
100V
± 10%
PC Pin
1.2ohm
2.2A
Axial Leaded
134D Series
10.32mm
28.6mm
-55°C
85°C
56P4364
Each
10+
$154.160
25+
$148.690
50+
$146.510
100+
$143.230
Min: 20 / Mult: 1
680µF
50V
± 10%
PC Pin
0.7ohm
2.75A
Axial Leaded
ST Series
10.31mm
28.6mm
-55°C
85°C
79R4247
Each
10+
$141.260
25+
$139.410
50+
$137.540
100+
$134.030
Min: 20 / Mult: 1
82µF
125V
± 10%
PC Pin
2.8ohm
1.9A
Axial Leaded
135D Series
10.31mm
28.6mm
-55°C
85°C
56P4323
Each
10+
$154.160
25+
$148.690
50+
$146.510
100+
$143.230
Min: 20 / Mult: 1
150µF
125V
± 20%
PC Pin
1.6ohm
2.75A
Axial Leaded
ST Series
10.31mm
28.6mm
-55°C
125°C
38C8216
Each
1+
$179.300
5+
$171.640
10+
$154.160
25+
$148.690
50+
$146.510
More Pricing...
Min: 4 / Mult: 1
220µF
100V
± 20%
PC Pin
1.2ohm
2.75A
Axial Leaded
ST Series
10.31mm
28.6mm
-55°C
125°C
56P4359
Each
10+
$154.160
25+
$148.690
50+
$146.510
100+
$143.230
Min: 20 / Mult: 1
560µF
60V
± 10%
PC Pin
0.8ohm
2.75A
Axial Leaded
ST Series
10.31mm
28.6mm
-55°C
85°C
45P5673
Each
10+
$200.760
Min: 20 / Mult: 1
150µF
125V
± 10%
PC Pin
1.6ohm
1.9A
Axial Leaded
134D Series
10.32mm
28.6mm
-55°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK