Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.300 |
| 5+ | $171.640 |
| 10+ | $154.160 |
| 25+ | $148.690 |
| 50+ | $146.510 |
| 100+ | $143.230 |
Price for:Each
Minimum: 4
Multiple: 1
$717.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST220-100T4MI
Newark Part No.38C8216
Product RangeST Series
Technical Datasheet
Capacitance220µF
Voltage(DC)100V
Product RangeST Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
ESR1.2ohm
Failure Rate-
Lead Spacing-
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length28.6mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
220µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Failure Rate
-
Ripple Current
2.75A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
100V
Capacitance Tolerance
± 20%
ESR
1.2ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
28.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate