3,155 Product Results Found for "KYOCERA AVX"
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Series Name
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.508 10+ $0.241 25+ $0.234 50+ $0.227 100+ $0.220 More Pricing... | 10µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | 3ohm | A | - | 158mA | 3.2mm | - | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.150 10+ $2.210 25+ $2.030 50+ $1.840 100+ $1.730 | 33µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | 0.9ohm | D | - | 408mA | 7.3mm | - | - | 4.3mm | 2.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.580 10+ $2.490 25+ $2.370 50+ $2.240 100+ $1.920 | 470µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | 0.1ohm | E | - | 1.29A | 7.3mm | - | - | 4.3mm | 4.1mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.543 10+ $0.283 25+ $0.273 50+ $0.262 100+ $0.252 More Pricing... | 10µF | - | 20V | 1411 [3528 Metric] | - | ± 10% | 2.1ohm | B | - | 201mA | 3.5mm | - | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $0.611 25+ $0.594 50+ $0.577 100+ $0.561 More Pricing... | 1µF | - | 50V | 1210 [3225 Metric] | - | ± 10% | 7ohm | B | - | 110mA | 3.5mm | - | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.743 10+ $0.356 25+ $0.344 50+ $0.330 100+ $0.317 More Pricing... | 10µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | 0.9ohm | A | - | 289mA | 3.2mm | - | - | 1.6mm | 1.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.643 10+ $0.401 25+ $0.378 50+ $0.355 100+ $0.341 More Pricing... | 22µF | - | 10V | 1411 [3528 Metric] | - | ± 10% | 2.4ohm | B | - | 188mA | 3.5mm | - | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.611 10+ $0.291 25+ $0.281 50+ $0.271 100+ $0.262 More Pricing... | 22µF | - | 16V | 1411 [3528 Metric] | - | ± 10% | 2.3ohm | B | - | 192mA | 3.5mm | - | - | 2.8mm | 1.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $0.680 25+ $0.662 50+ $0.643 100+ $0.625 | 10µF | - | 25V | 2312 [6032 Metric] | - | ± 10% | 0.5ohm | C | - | 469mA | 6mm | - | - | 2.8mm | 2.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.145 4000+ $0.138 8000+ $0.134 12000+ $0.128 | 4.7µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | 4ohm | A | - | 137mA | 3.2mm | - | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 10+ $1.800 25+ $1.630 | 100µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | 0.2ohm | C | - | 742mA | 6mm | - | - | 3.2mm | 2.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.869 10+ $0.827 25+ $0.780 | 4.7µF | - | 10V | 0805 [2012 Metric] | - | ± 20% | 6ohm | P | - | 71mA | 2.05mm | - | - | 1.35mm | 1.2mm | - | F92 Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.510 10+ $0.795 25+ $0.766 50+ $0.738 100+ $0.709 More Pricing... | 22µF | - | 20V | 1411 [3528 Metric] | - | ± 10% | 0.6ohm | B | - | 376mA | 3.5mm | - | - | 2.8mm | 1.9mm | - | TPS Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.751 10+ $0.377 25+ $0.363 50+ $0.349 100+ $0.335 More Pricing... | 22µF | - | 10V | 1206 [3216 Metric] | - | ± 10% | 0.9ohm | A | - | 289mA | 3.2mm | - | - | 1.6mm | 1.6mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.320 10+ $6.150 25+ $5.880 50+ $5.620 | 470µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | 0.06ohm | E | - | 1.66A | 7.3mm | - | - | 4.3mm | 4.1mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.370 10+ $4.690 25+ $4.350 | 1000µF | - | 6.3V | 2924 [7361 Metric] | - | ± 20% | 0.05ohm | V | - | 2.24A | 7.3mm | - | - | 6.1mm | 3.55mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.840 10+ $2.780 25+ $2.530 | 22µF | - | 10V | 0805 [2012 Metric] | - | ± 20% | 5ohm | R | - | 95mA | 2.05mm | - | - | 1.3mm | 1.2mm | - | TACmicrochip TAC Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 10+ $0.618 25+ $0.601 50+ $0.583 100+ $0.566 | 1µF | - | 50V | 2312 [6032 Metric] | - | ± 10% | 5.5ohm | C | - | 141mA | 6mm | - | - | 2.8mm | 2.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.100 10+ $1.160 25+ $1.140 50+ $1.110 100+ $1.080 | 150µF | - | 10V | 2917 [7343 Metric] | - | ± 10% | 0.1ohm | D | - | 1.23A | 7.3mm | - | - | 4.3mm | 2.9mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.937 10+ $0.467 25+ $0.454 50+ $0.441 100+ $0.427 | 47µF | - | 16V | 2312 [6032 Metric] | - | ± 10% | 0.5ohm | C | - | 469mA | 6mm | - | - | 2.8mm | 2.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.479 25+ $0.221 100+ $0.198 250+ $0.180 | 1µF | - | 16V | 1206 [3216 Metric] | - | ± 10% | 11ohm | A | - | 83mA | 3.2mm | - | - | 1.6mm | 1.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.870 10+ $4.290 25+ $3.980 50+ $3.670 | 33µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | 0.1ohm | E | - | 1.29A | 7.3mm | - | - | 4.3mm | 4.1mm | - | TPS Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.986 | 47µF | - | 10V | 2312 [6032 Metric] | - | ± 20% | 1.2ohm | C | - | 303mA | 6mm | - | - | 2.8mm | 2.6mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.100 | 22µF | - | 35V | 2917 [7343 Metric] | - | ± 10% | 0.06ohm | E | - | 2.12A | 7.3mm | - | - | 4.3mm | 4.1mm | - | TPM Series | -55°C | 125°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.960 10+ $1.080 25+ $1.050 50+ $1.030 100+ $1.000 | 100µF | - | 20V | 2917 [7343 Metric] | - | ± 10% | 0.5ohm | D | - | 548mA | 7.3mm | - | - | 4.3mm | 2.9mm | - | TAJ Series | -55°C | 125°C | AEC-Q200 | - | - | ||||||