0
0 Items$0.00

SMD Tantalum Capacitors :

10,981 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
RoHS Phthalates Compliant
34R9063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.180
25+$2.230
100+$1.790
250+$1.740
500+$1.710
More Pricing...
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K2022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.310
100+$0.974
250+$0.955
500+$0.935
More Pricing...
47µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
18K7401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
25+$2.170
100+$1.680
250+$1.650
500+$1.610
More Pricing...
10µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.4ohm
D
-
612mA
-
7.3mm
-
4.3mm
2.8mm
-
T494 Series
-55°C
125°C
-
-
-
-
60R5827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.596
25+$0.370
100+$0.252
250+$0.228
500+$0.204
More Pricing...
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.748
100+$0.539
250+$0.528
500+$0.518
More Pricing...
1µF
-
50V
2312 [6032 Metric]
-
± 10%
-
4.8ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K1848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$0.797
100+$0.574
250+$0.563
500+$0.552
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
271mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
19C6261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.070
100+$0.784
250+$0.769
500+$0.753
More Pricing...
4.7µF
-
35V
2312 [6032 Metric]
-
± 10%
-
0.6ohm
C
-
428mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
75M2991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.100
25+$2.930
100+$2.090
250+$2.040
500+$1.990
More Pricing...
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
E
-
1.29A
-
7.3mm
-
4.3mm
4.1mm
-
TPS Series
-55°C
125°C
-
-
-
-
57K1844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.620
100+$0.524
250+$0.479
500+$0.434
More Pricing...
1µF
-
50V
2312 [6032 Metric]
-
± 20%
-
5.5ohm
C
-
148mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.645
25+$0.402
100+$0.277
250+$0.252
500+$0.227
More Pricing...
10µF
-
20V
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
75M2795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.662
100+$0.479
250+$0.442
500+$0.406
More Pricing...
1µF
-
50V
1210 [3225 Metric]
-
± 10%
-
7ohm
B
-
110mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.749
25+$0.468
100+$0.325
250+$0.297
500+$0.269
More Pricing...
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.916
25+$0.578
100+$0.406
250+$0.372
500+$0.337
More Pricing...
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
-
75M2921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
25+$1.000
100+$0.756
250+$0.741
500+$0.725
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.3ohm
C
-
606mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
40K1339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.690
25+$3.370
100+$2.670
250+$2.620
500+$2.560
More Pricing...
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
-
57K1888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.816
100+$0.588
250+$0.577
500+$0.564
More Pricing...
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
-
19P2407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.160
25+$1.470
100+$1.100
250+$1.090
500+$1.080
More Pricing...
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
-
57K1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.480
100+$1.120
250+$1.100
500+$1.070
More Pricing...
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K2199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.400
25+$3.910
100+$3.260
250+$3.090
500+$2.930
More Pricing...
10µF
-
50V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
X
-
486mA
-
7.3mm
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
-
-
60R5891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.728
25+$0.451
100+$0.312
250+$0.284
500+$0.256
More Pricing...
22µF
-
10V
1411 [3528 Metric]
-
± 10%
-
2.4ohm
B
-
188mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
40K0939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.000
25+$2.090
100+$1.610
250+$1.580
500+$1.540
More Pricing...
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
-
60R5892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.616
25+$0.386
100+$0.265
250+$0.241
500+$0.217
More Pricing...
22µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
-
57K1636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.741
25+$0.465
100+$0.321
250+$0.293
500+$0.263
More Pricing...
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
-
57K2017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
25+$1.790
100+$1.360
250+$1.260
500+$1.230
More Pricing...
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
-
1.4ohm
D
-
354mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
-
35K1285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.869
100+$0.634
250+$0.622
500+$0.609
More Pricing...
10µF
-
25V
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
469mA
-
6mm
-
2.8mm
2.6mm
-
TPS Series
-55°C
125°C
-
-
-
-
1-25 of 10981 items
of 440 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK