0.47µF SMD Tantalum Capacitors:

85 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH9342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.820
25+
$1.670
50+
$1.520
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.47µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
137mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
70AH0267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.562
10+
$0.305
25+
$0.287
50+
$0.269
100+
$0.252
More Pricing...
Min: 5 / Mult: 5
0.47µF
25V
1206 [3216 Metric]
± 10%
12ohm
A
80mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
82AH9357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.480
25+
$1.350
50+
$1.230
100+
$1.120
250+
$0.950
More Pricing...
Min: 10 / Mult: 10
0.47µF
35V
1411 [3528 Metric]
± 10%
2.5ohm
B
184mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
08X2125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.547
25+
$0.530
50+
$0.515
100+
$0.498
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
95W0031

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.177
4000+
$0.169
8000+
$0.163
12000+
$0.157
Min: 2000 / Mult: 2000
0.47µF
25V
1206 [3216 Metric]
± 10%
13ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
47R4673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.947
10+
$0.467
25+
$0.454
50+
$0.440
100+
$0.426
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.47µF
50V
1411 [3528 Metric]
± 10%
8.4ohm
B
100mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
59M3159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.283
25+
$0.273
50+
$0.265
100+
$0.255
250+
$0.231
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.47µF
25V
1206 [3216 Metric]
± 10%
13ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
15P3535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.961
10+
$0.631
25+
$0.574
50+
$0.516
100+
$0.459
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
15P3128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$0.787
25+
$0.762
50+
$0.736
100+
$0.711
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$0.966
25+
$0.898
50+
$0.830
100+
$0.762
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
1411 [3528 Metric]
± 10%
4ohm
B
146mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
47R4671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.791
10+
$0.537
25+
$0.469
50+
$0.402
100+
$0.334
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
10ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
56Y0134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.587
10+
$0.324
25+
$0.296
50+
$0.269
100+
$0.241
More Pricing...
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
± 10%
22ohm
P
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
66W2115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.391
25+
$0.378
50+
$0.367
100+
$0.355
250+
$0.324
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.47µF
35V
1411 [3528 Metric]
± 10%
8ohm
B
103mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
59M3160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.298
25+
$0.288
50+
$0.277
100+
$0.267
250+
$0.242
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.47µF
35V
1206 [3216 Metric]
± 10%
11ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
18AC7883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.298
25+
$0.288
50+
$0.278
100+
$0.269
250+
$0.245
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.47µF
35V
1206 [3216 Metric]
± 20%
11ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
16AM5598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.467
25+
$0.412
50+
$0.345
100+
$0.292
250+
$0.248
More Pricing...
Min: 10 / Mult: 10
0.47µF
20V
1206 [3216 Metric]
± 10%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
16AM5628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.040
25+
$1.010
50+
$0.982
100+
$0.955
250+
$0.891
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.47µF
35V
1411 [3528 Metric]
± 10%
2.2ohm
B
197mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
12AM4031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.740
25+
$1.590
50+
$1.440
100+
$1.320
250+
$1.120
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
2312 [6032 Metric]
± 10%
7.2ohm
C
117mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
73R8218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.140
10+
$0.140
25+
$0.140
50+
$0.140
100+
$0.140
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.47µF
25V
1206 [3216 Metric]
± 20%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.088
10+
$0.088
25+
$0.088
50+
$0.088
100+
$0.088
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.47µF
35V
1206 [3216 Metric]
± 20%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
32K6817

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.201
5000+
$0.188
10000+
$0.164
20000+
$0.146
30000+
$0.135
More Pricing...
Min: 2000 / Mult: 2000
0.47µF
35V
1206 [3216 Metric]
± 20%
12ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
85°C
-
73R8256

RoHS

Each (Supplied on Cut Tape)
250+
$0.690
Min: 2000 / Mult: 2000
Min: 2000 / Mult: 2000
0.47µF
35V
1210 [3225 Metric]
± 20%
10ohm
B
92mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
09K6518

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.512
5000+
$0.502
10000+
$0.467
20000+
$0.440
30000+
$0.413
More Pricing...
Min: 3000 / Mult: 500
0.47µF
50V
2312 [6032 Metric]
± 10%
6.7ohm
C
130mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
32K6816

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.164
5000+
$0.145
10000+
$0.119
20000+
$0.103
30000+
$0.096
More Pricing...
Min: 2000 / Mult: 2000
0.47µF
20V
1206 [3216 Metric]
± 10%
4ohm
A
73mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
73R9189

RoHS

Each (Supplied on Cut Tape)
250+
$0.452
Min: 2500 / Mult: 2500
Min: 2500 / Mult: 2500
0.47µF
35V
1206 [3216 Metric]
± 10%
12ohm
S
74mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK