470µF SMD Tantalum Capacitors:

231 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P3714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.870
10+
$7.510
25+
$7.410
50+
$7.300
100+
$7.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.06ohm
E
1.66A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
69AH4665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.620
Min: 400 / Mult: 400
470µF
6.3V
2917 [7343 Metric]
± 10%
1.5ohm
E
570mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70AH0594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.300
10+
$3.130
25+
$2.980
50+
$2.810
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
59T0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.180
10+
$4.340
25+
$4.270
50+
$4.190
100+
$4.120
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.2ohm
X
908mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
15P3665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$1.670
25+
$1.600
50+
$1.520
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.06ohm
D
1.58A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
89W2132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.150
10+
$2.480
25+
$2.310
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
E
1.82A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
89Y7398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.050
10+
$2.420
25+
$2.380
50+
$2.330
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 20%
0.045ohm
D
1.83A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
42AC0256

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.840
1000+
$1.780
2000+
$1.760
3000+
$1.730
5000+
$1.710
Min: 500 / Mult: 500
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.23A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
18AC7979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.520
10+
$2.590
25+
$2.460
50+
$2.340
100+
$2.210
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
97Y9695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.810
10+
$2.270
25+
$2.230
50+
$2.170
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.23A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
59M3254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.880
10+
$2.300
25+
$2.260
50+
$2.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
X
642mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
08AC3266

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.990
1000+
$1.960
2000+
$1.940
3000+
$1.890
5000+
$1.880
Min: 500 / Mult: 500
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
97M3477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.620
10+
$4.910
25+
$4.580
50+
$4.240
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2812 [7132 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 592D Series
-55°C
125°C
-
46R1202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.920
10+
$3.010
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
59M2433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.530
10+
$2.060
25+
$1.950
50+
$1.840
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
E
574mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
41Y4397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.5ohm
D
550mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
15P3510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.980
10+
$5.130
25+
$5.050
50+
$4.970
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.03ohm
D
2.92A
7.3mm
4.3mm
2.9mm
TPM Series
-55°C
125°C
-
59M9619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.110
10+
$5.240
25+
$4.870
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 20%
0.03ohm
E
3A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
15P3666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.950
10+
$1.820
25+
$1.740
50+
$1.660
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.2ohm
D
866mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
94W9738

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.230
Min: 500 / Mult: 500
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
19X2225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.560
10+
$3.370
25+
$3.300
50+
$3.240
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
46R1203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.620
10+
$2.900
25+
$2.810
50+
$2.740
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.065ohm
E
1.59A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
95W8981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.620
10+
$2.760
25+
$2.510
50+
$2.240
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 20%
0.1ohm
E
1.29A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
93K0820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.030
Min: 1 / Mult: 1
Min: 10 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.023ohm
E
3.43A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
15P3713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.150
10+
$2.480
25+
$2.310
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.05ohm
E
1.82A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
1-25 of 231 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK