0805 [2012 Metric] SMD Tantalum Capacitors:

282 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18J9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.597
10+
$0.280
25+
$0.270
50+
$0.262
100+
$0.252
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µF
-
10V
0805 [2012 Metric]
-
± 10%
25ohm
R
47mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
55AC2225

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$0.727
10+
$0.693
25+
$0.654
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
6ohm
P
71mA
-
2.05mm
-
1.35mm
1.2mm
-
F92 Series
-55°C
125°C
-
-
75M2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
Min: 1 / Mult: 1
22µF
-
10V
0805 [2012 Metric]
-
± 20%
5ohm
R
95mA
-
2.05mm
-
1.3mm
1.2mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
66AH5821

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.541
6000+
$0.522
12000+
$0.505
Min: 3000 / Mult: 3000
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
6ohm
P
71mA
-
2.05mm
-
1.35mm
1.2mm
-
F92 Series
-55°C
125°C
-
-
93AH0508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.430
10+
$0.226
25+
$0.219
50+
$0.210
100+
$0.203
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
-
10V
0805 [2012 Metric]
-
± 20%
5.9ohm
P
104mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
15P3737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.929
10+
$0.504
25+
$0.476
50+
$0.447
100+
$0.419
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µF
-
6.3V
0805 [2012 Metric]
-
± 10%
7ohm
R
89mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
55AC3821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.490
10+
$2.310
25+
$2.270
50+
$2.230
100+
$2.190
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
-
16V
0805 [2012 Metric]
-
± 10%
5ohm
R
95mA
-
2mm
-
1.35mm
1.35mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
93AH0509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.472
10+
$0.221
25+
$0.214
50+
$0.206
100+
$0.199
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
-
20V
0805 [2012 Metric]
-
± 20%
33ohm
P
44mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
56Y0127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.481
10+
$0.223
25+
$0.216
50+
$0.208
100+
$0.201
More Pricing...
Min: 5 / Mult: 5
1µF
-
16V
0805 [2012 Metric]
-
± 10%
9.9ohm
P
80mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
90AJ6808

RoHS

Date/Lot Code

Each
1+
$0.472
10+
$0.221
25+
$0.214
50+
$0.206
100+
$0.199
More Pricing...
Min: 5 / Mult: 5
10µF
-
6.3V
0805 [2012 Metric]
-
± 20%
5.3ohm
P
110mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
96M0982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
Min: 1 / Mult: 1
10µF
-
10V
0805 [2012 Metric]
-
± 20%
5ohm
R
95mA
-
2.05mm
-
1.3mm
1.2mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
15P3116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.744
10+
$0.365
25+
$0.353
50+
$0.344
100+
$0.333
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.22µF
-
25V
0805 [2012 Metric]
-
± 10%
21ohm
R
51mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
56Y0130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.579
10+
$0.269
25+
$0.260
50+
$0.251
100+
$0.242
More Pricing...
Min: 5 / Mult: 5
0.1µF
-
20V
0805 [2012 Metric]
-
± 10%
33ohm
P
44mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
56Y0122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.606
10+
$0.320
25+
$0.298
50+
$0.276
100+
$0.253
More Pricing...
Min: 5 / Mult: 5
4.7µF
-
6.3V
0805 [2012 Metric]
-
± 10%
4ohm
P
126mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
90AJ6809

RoHS

Date/Lot Code

Each
1+
$0.472
10+
$0.221
25+
$0.214
50+
$0.206
100+
$0.199
More Pricing...
Min: 5 / Mult: 5
22µF
-
6.3V
0805 [2012 Metric]
-
± 20%
5.9ohm
P
104mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
90AJ6811

RoHS

Date/Lot Code

Each
1+
$0.472
10+
$0.221
25+
$0.214
50+
$0.206
100+
$0.199
More Pricing...
Min: 5 / Mult: 5
4.7µF
-
16V
0805 [2012 Metric]
-
± 20%
8.8ohm
P
85mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
60R6060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.152
10+
$0.152
25+
$0.152
50+
$0.152
100+
$0.152
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
9ohm
R
78mA
-
2.05mm
-
1.3mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
93K0222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.866
10+
$0.435
25+
$0.423
50+
$0.409
100+
$0.397
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
-
20V
0805 [2012 Metric]
-
± 10%
25ohm
R
47mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
59M2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.851
10+
$0.650
25+
$0.591
50+
$0.533
100+
$0.474
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
-
16V
0805 [2012 Metric]
-
± 10%
5ohm
P
110mA
-
2.05mm
-
1.35mm
1.5mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
56Y0120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
10+
$0.273
25+
$0.265
50+
$0.255
100+
$0.246
More Pricing...
Min: 5 / Mult: 5
10µF
-
6.3V
0805 [2012 Metric]
-
± 10%
5.3ohm
P
110mA
-
2.45mm
-
1.5mm
1.25mm
-
TMCP Series
-55°C
125°C
-
-
15P3735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.953
10+
$0.469
25+
$0.455
50+
$0.441
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
-
6.3V
0805 [2012 Metric]
-
± 10%
1.5ohm
R
191mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
96Y8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.709
25+
$0.669
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
10V
0805 [2012 Metric]
-
± 20%
3.8ohm
R
120mA
-
2.05mm
-
1.3mm
1.2mm
-
TLJ Series
-55°C
125°C
-
-
15P3731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.923
10+
$0.458
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µF
-
10V
0805 [2012 Metric]
-
± 10%
9ohm
R
78mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
66AH5820

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.452
6000+
$0.435
12000+
$0.422
18000+
$0.415
30000+
$0.412
Min: 3000 / Mult: 3000
10µF
-
6.3V
0805 [2012 Metric]
-
± 20%
6ohm
P
71mA
-
2.05mm
-
1.3mm
1.2mm
-
F92 Series
-55°C
125°C
-
-
59M2816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.808
10+
$0.395
25+
$0.383
50+
$0.370
100+
$0.358
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µF
-
20V
0805 [2012 Metric]
-
± 10%
6ohm
R
96mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
1-25 of 282 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK