1210 [3528 Metric] SMD Tantalum Capacitors:

26 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH7265

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.360
Min: 2000 / Mult: 2000
47µF
10V
1210 [3528 Metric]
± 20%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.891
10+
$0.594
25+
$0.555
50+
$0.517
100+
$0.479
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
35V
1210 [3528 Metric]
± 10%
1.5ohm
B
-
238mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
66AH7318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.566
25+
$0.549
50+
$0.534
100+
$0.517
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
10V
1210 [3528 Metric]
± 10%
0.25ohm
B
-
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
95W8955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.661
10+
$0.309
25+
$0.299
50+
$0.288
100+
$0.278
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
16V
1210 [3528 Metric]
± 20%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
66AH7315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.202
Min: 2000 / Mult: 2000
10µF
16V
1210 [3528 Metric]
± 20%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
67AK1294

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.210
Min: 2000 / Mult: 2000
1.5µF
25V
1210 [3528 Metric]
± 20%
5ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
67AK1296

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.233
4000+
$0.226
8000+
$0.220
12000+
$0.213
20000+
$0.206
Min: 2000 / Mult: 2000
47µF
10V
1210 [3528 Metric]
± 10%
1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
69AK0008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
10+
$0.651
25+
$0.630
50+
$0.609
100+
$0.588
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
10V
1210 [3528 Metric]
± 10%
1.4ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
20AM8230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.688
25+
$0.670
50+
$0.651
100+
$0.633
More Pricing...
Min: 5 / Mult: 5
100µF
10V
1210 [3528 Metric]
± 10%
0.4ohm
B
-
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
21AM9633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.873
25+
$0.821
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µF
20V
1210 [3528 Metric]
± 20%
3.1ohm
B
0.5 % Per 1000 Hours
166mA
3.5mm
2.8mm
1.9mm
F97 Series
-55°C
125°C
AEC-Q200
69AK0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.940
10+
$0.467
25+
$0.454
50+
$0.440
100+
$0.426
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
25V
1210 [3528 Metric]
± 10%
2.5ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
69AK0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.179
10+
$0.179
25+
$0.179
50+
$0.179
100+
$0.179
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
10V
1210 [3528 Metric]
± 10%
1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
74AK7780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.590
10+
$0.773
25+
$0.752
50+
$0.733
100+
$0.712
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
25V
1210 [3528 Metric]
± 10%
1.8ohm
B
-
-
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
69AK0005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.573
10+
$0.266
25+
$0.258
50+
$0.248
100+
$0.239
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
10V
1210 [3528 Metric]
± 10%
2.1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.574
10+
$0.276
25+
$0.265
50+
$0.253
100+
$0.242
Min: 1 / Mult: 1
1µF
35V
1210 [3528 Metric]
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
63W9084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.095
10+
$0.095
25+
$0.095
50+
$0.095
100+
$0.095
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
10V
1210 [3528 Metric]
± 20%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
56K4067

RoHS

Each (Supplied on Full Reel)
Full Reel
6000+
$0.549
10000+
$0.540
Min: 8000 / Mult: 8000
10µF
20V
1210 [3528 Metric]
± 10%
1ohm
B
-
292mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
30H0298

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.188
5000+
$0.178
10000+
$0.159
20000+
$0.144
30000+
$0.134
More Pricing...
Min: 116 / Mult: 116
1µF
35V
1210 [3528 Metric]
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
54J8567

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.356
10000+
$0.333
20000+
$0.312
30000+
$0.294
50000+
$0.283
Min: 8000 / Mult: 8000
10µF
16V
1210 [3528 Metric]
± 10%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
65M6049

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.356
10000+
$0.333
20000+
$0.312
30000+
$0.294
50000+
$0.283
Min: 8000 / Mult: 8000
10µF
16V
1210 [3528 Metric]
± 20%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
72AC8610

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.495
5000+
$0.486
10000+
$0.454
20000+
$0.426
30000+
$0.401
More Pricing...
Min: 2000 / Mult: 2000
100µF
10V
1210 [3528 Metric]
± 10%
1.4ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
69AK0174

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.574
4000+
$0.562
8000+
$0.549
12000+
$0.537
20000+
$0.522
Min: 2000 / Mult: 2000
10µF
25V
1210 [3528 Metric]
± 10%
1.8ohm
B
-
-
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
67AK1291

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.163
4000+
$0.157
8000+
$0.153
12000+
$0.148
20000+
$0.142
Min: 2000 / Mult: 2000
10µF
10V
1210 [3528 Metric]
± 10%
2.1ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
67AK1293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.313
4000+
$0.305
8000+
$0.298
12000+
$0.290
20000+
$0.280
Min: 2000 / Mult: 2000
10µF
25V
1210 [3528 Metric]
± 10%
2.5ohm
B
-
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
67AK1369

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.331
4000+
$0.323
8000+
$0.316
12000+
$0.306
20000+
$0.296
Min: 2000 / Mult: 2000
100µF
6.3V
1210 [3528 Metric]
± 20%
0.4ohm
B
-
-
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK