2917 [7343 Metric] SMD Tantalum Capacitors:

3,208 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Packaging
Packaging
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Series Name
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$1.740
25+
$1.700
50+
$1.670
100+
$1.630
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.9ohm
-
D
-
408mA
7.3mm
-
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.630
25+
$1.620
50+
$1.590
100+
$1.570
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
-
D
-
433mA
7.3mm
-
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$2.510
25+
$2.280
50+
$2.050
100+
$1.910
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
-
X
-
742mA
7.3mm
-
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.431
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 20%
0.7ohm
-
D
-
460mA
7.3mm
-
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$0.887
25+
$0.858
50+
$0.829
100+
$0.800
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
1ohm
-
D
-
387mA
7.3mm
-
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$1.440
25+
$1.410
50+
$1.370
100+
$1.340
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
-
D
-
866mA
7.3mm
-
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
59M3219

RoHS

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.190
25+
$1.160
50+
$1.130
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
-
D
-
463mA
7.3mm
-
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
62X0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.160
10+
$2.440
25+
$2.390
50+
$2.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
-
X
-
1.29A
7.3mm
-
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
89W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$2.200
25+
$2.160
50+
$2.130
100+
$2.090
Min: 1 / Mult: 1
100µF
-
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
-
X
-
742mA
7.3mm
-
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
95W0109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.605
1000+
$0.573
2000+
$0.563
3000+
$0.552
5000+
$0.533
Min: 500 / Mult: 500
10µF
-
25V
2917 [7343 Metric]
-
± 10%
1ohm
-
D
-
387mA
7.3mm
-
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
41Y4382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.280
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
0.15ohm
-
E
-
1.05A
7.3mm
-
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
93K0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.700
10+
$1.730
25+
$1.640
50+
$1.560
100+
$1.480
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
0.125ohm
-
D
-
1.95A
7.3mm
-
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
40T2546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.420
10+
$1.810
25+
$1.800
50+
$1.770
100+
$1.760
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
-
D
-
433mA
7.3mm
-
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
96Y7504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.470
10+
$1.950
25+
$1.910
50+
$1.870
100+
$1.820
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
-
10V
2917 [7343 Metric]
-
± 10%
0.15ohm
-
D
-
1A
7.3mm
-
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
81Y7435

RoHS

Each (Supplied on Cut Tape)
1+
$4.190
10+
$3.550
25+
$3.370
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.1ohm
-
X
-
1.29A
7.3mm
-
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
66AH7313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.270
10+
$5.150
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µF
-
6.3V
2917 [7343 Metric]
-
± 20%
0.023ohm
-
E
-
3.43A
7.3mm
-
-
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
-
66AJ1976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.630
10+
$1.440
25+
$1.390
50+
$1.360
100+
$1.320
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
-
16V
2917 [7343 Metric]
-
± 10%
0.06ohm
-
D
-
1.58A
7.3mm
-
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
66AJ1992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
-
25V
2917 [7343 Metric]
-
± 10%
0.15ohm
-
E
-
1.05A
7.3mm
-
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
37AJ7796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 20%
0.3ohm
-
D
-
710mA
7.3mm
-
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
68AJ2747

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.070
1000+
$3.070
Min: 500 / Mult: 500
4.7µF
-
63V
2917 [7343 Metric]
-
± 10%
1.1ohm
-
D
-
370mA
7.3mm
-
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
10+
$1.420
25+
$1.420
50+
$1.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
16V
2917 [7343 Metric]
-
± 10%
0.6ohm
-
E
-
520mA
7.3mm
-
-
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
68AJ2744

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.340
1000+
$1.330
2000+
$1.330
3000+
$1.330
5000+
$1.320
Min: 500 / Mult: 500
10µF
-
50V
2917 [7343 Metric]
-
± 10%
0.55ohm
-
D
-
520mA
7.3mm
-
-
4.3mm
2.8mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
-
66AJ1982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.390
10+
$6.220
25+
$6.060
50+
$5.930
100+
$5.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
-
63V
2917 [7343 Metric]
-
± 10%
0.7ohm
-
D
-
460mA
7.3mm
-
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
66AJ2037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.614
10+
$0.614
25+
$0.614
50+
$0.614
100+
$0.614
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
-
25V
2917 [7343 Metric]
-
± 20%
0.7ohm
-
D
-
460mA
7.3mm
-
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
66AJ2004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.646
10+
$0.646
25+
$0.646
50+
$0.646
100+
$0.646
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
10V
2917 [7343 Metric]
-
± 10%
0.6ohm
-
D
-
500mA
7.3mm
-
-
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
1-25 of 3208 items
of 129 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK