3022 [7655 Metric] SMD Tantalum Capacitors:

5 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84R1269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$26.410
10+
$19.600
25+
$19.240
50+
$18.890
100+
$18.530
Total:$26.41
Min: 1 / Mult: 1
Total:$196.00
Min: 10 / Mult: 1
10µF
75V
3022 [7655 Metric]
± 10%
0.5ohm
R
700mA
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
84R1270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$20.200
10+
$15.810
25+
$14.860
50+
$13.930
100+
$12.990
Total:$20.20
Min: 1 / Mult: 1
Total:$158.10
Min: 10 / Mult: 1
1000µF
10V
3022 [7655 Metric]
± 10%
0.12ohm
F
1.4A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
85°C
97M3492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$29.810
Total:$29.81
Min: 1 / Mult: 1
Total:$298.10
Min: 10 / Mult: 1
47µF
50V
3022 [7655 Metric]
± 20%
0.145ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
85°C
83R7468

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$9.750
400+
$9.540
800+
$9.280
1600+
$8.730
2400+
$8.320
Total:$2,925.00
Min: 300 / Mult: 300
1500µF
4V
3022 [7655 Metric]
± 20%
0.015ohm
R
2.9A
7.6mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
82H1362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$17.030
Total:$5,109.00
Min: 300 / Mult: 300
1500µF
4V
3022 [7655 Metric]
± 20%
0.015ohm
R
2.9A
7.6mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK