3024 [7660 Metric] SMD Tantalum Capacitors:

15 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71Y7996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$30.100
10+
$23.130
25+
$21.700
50+
$20.280
100+
$18.850
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
70AH0601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$26.820
10+
$20.630
25+
$19.730
50+
$18.940
100+
$18.460
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
63V
3024 [7660 Metric]
± 10%
0.25ohm
F
1A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
68W7981

Date/Lot Code

Each
1+
$33.980
5+
$30.360
10+
$26.750
25+
$26.070
50+
$25.390
More Pricing...
Min: 1 / Mult: 1
22µF
63V
3024 [7660 Metric]
± 10%
0.25ohm
F
1A
7.6mm
6mm
4.7mm
TANTAMOUNT T97 Series
-55°C
125°C
68W8072

Date/Lot Code

Each
1+
$32.240
5+
$29.140
10+
$26.020
25+
$25.330
50+
$24.630
Min: 1 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
7.6mm
6mm
6mm
TANTAMOUNT T97 Series
-55°C
125°C
70AH0600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$16.350
10+
$11.940
25+
$11.430
50+
$10.940
100+
$10.570
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
25V
3024 [7660 Metric]
± 10%
0.08ohm
F
1.8A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
85°C
29AM5291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$16.520
10+
$11.330
25+
$11.010
50+
$10.710
100+
$10.400
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
50V
3024 [7660 Metric]
± 20%
0.15ohm
F
1.3A
7.6mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
29AM5292

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$23.650
10+
$18.730
25+
$17.920
50+
$17.110
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
7.6mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
57P6154

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$18.850
250+
$18.850
Min: 1 / Mult: 250
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
125°C
24R2511

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$16.130
400+
$15.330
800+
$14.870
1600+
$14.410
2400+
$13.710
Min: 250 / Mult: 250
22µF
63V
3024 [7660 Metric]
± 10%
0.25ohm
F
1A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
68W9853

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$10.050
500+
$9.820
1000+
$9.650
Min: 250 / Mult: 250
100µF
35V
3024 [7660 Metric]
± 20%
0.1ohm
F
1.6A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
97M3498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$23.010
10+
$15.450
25+
$15.100
50+
$14.770
100+
$14.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
680µF
10V
3024 [7660 Metric]
± 20%
0.028ohm
R
3A
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
125°C
97M3483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$17.880
10+
$13.560
25+
$12.890
50+
$12.240
100+
$11.570
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
25V
3024 [7660 Metric]
± 20%
0.08ohm
F
1.8A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
79X2793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$17.870
10+
$12.560
25+
$12.310
50+
$12.040
100+
$11.790
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
35V
3024 [7660 Metric]
± 20%
0.1ohm
F
1.6A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
15AC5708

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$15.670
400+
$14.890
800+
$14.450
1600+
$14.000
2400+
$13.320
Min: 250 / Mult: 250
22µF
63V
3024 [7660 Metric]
± 10%
0.25ohm
F
1A
7.6mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
29AC0535

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$18.850
Min: 250 / Mult: 250
47µF
50V
3024 [7660 Metric]
± 10%
0.24ohm
Z
-
-
-
-
TANTAMOUNT 597D Series
-55°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK