SMD Tantalum Capacitors:

748 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$1.800
25+
$1.760
50+
$1.730
100+
$1.690
Total:$3.08
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
93K0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.850
10+
$1.820
25+
$1.770
50+
$1.700
100+
$1.640
Total:$2.85
Min: 1 / Mult: 1
Total:$164.00
Min: 100 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
0.125ohm
D
1.95A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
60R5972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.673
25+
$0.656
50+
$0.641
100+
$0.625
Total:$1.21
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
1ohm
D
387mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
15P3638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.350
10+
$2.810
25+
$2.620
50+
$2.420
100+
$2.230
More Pricing...
Total:$4.35
Min: 1 / Mult: 1
Total:$223.00
Min: 100 / Mult: 1
22µF
-
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
93K0210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.030
25+
$1.010
50+
$0.982
Total:$1.88
Min: 1 / Mult: 1
Total:$98.20
Min: 100 / Mult: 1
100µF
-
20V
2917 [7343 Metric]
-
± 10%
0.5ohm
D
548mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
97M6529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.450
25+
$1.410
50+
$1.360
100+
$1.320
Total:$2.48
Min: 1 / Mult: 1
Total:$14.50
Min: 10 / Mult: 1
150µF
-
6.3V
2917 [7343 Metric]
-
± 10%
0.05ohm
D
1.73A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
04M4620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.120
25+
$1.100
50+
$1.070
100+
$1.040
Total:$2.03
Min: 1 / Mult: 1
150µF
-
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
D
1.23A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
36K7656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.280
25+
$1.230
50+
$1.170
100+
$1.120
Total:$2.16
Min: 1 / Mult: 1
220µF
-
10V
2917 [7343 Metric]
-
± 20%
0.15ohm
D
1A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
01X0120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.770
Total:$5.77
Min: 1 / Mult: 1
Total:$577.00
Min: 100 / Mult: 1
22µF
-
25V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
408mA
-
7.3mm
-
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
-
60R5989

RoHS

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.536
25+
$0.520
50+
$0.506
100+
$0.491
Total:$1.06
Min: 1 / Mult: 1
Total:$5.36
Min: 10 / Mult: 1
22µF
-
20V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
34K0219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$1.330
25+
$1.300
50+
$1.270
100+
$1.240
Total:$2.37
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
75M2973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.700
10+
$3.480
25+
$3.410
50+
$3.350
100+
$3.280
Total:$5.70
Min: 1 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.07ohm
D
1.46A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
36K3660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$1.560
25+
$1.520
50+
$1.490
100+
$1.450
Total:$2.65
Min: 1 / Mult: 1
15µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
08N5996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.957
10+
$0.605
25+
$0.537
50+
$0.467
100+
$0.426
Total:$0.96
Min: 1 / Mult: 1
47µF
-
10V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
612mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
75M2971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.850
10+
$1.660
25+
$1.620
Total:$2.85
Min: 1 / Mult: 1
Total:$16.60
Min: 10 / Mult: 1
470µF
-
6.3V
2917 [7343 Metric]
-
± 20%
0.1ohm
D
1.23A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
95W8756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.530
25+
$1.410
50+
$1.290
100+
$1.170
Total:$2.14
Min: 1 / Mult: 1
Total:$117.00
Min: 100 / Mult: 1
2.2µF
-
50V
2917 [7343 Metric]
-
± 10%
2.5ohm
D
245mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
65W8121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.970
10+
$4.740
25+
$4.510
Total:$4.97
Min: 1 / Mult: 1
Total:$451.00
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
866mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
99AC9696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$2.090
25+
$2.050
50+
$2.010
100+
$1.960
More Pricing...
Total:$3.52
Min: 1 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 20%
0.5ohm
D
548mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
60R5988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.997
10+
$0.502
25+
$0.488
50+
$0.473
100+
$0.459
Total:$1.00
Min: 1 / Mult: 1
22µF
-
16V
2917 [7343 Metric]
-
± 10%
1.1ohm
D
369mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
64M4889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
10+
$2.130
25+
$2.090
50+
$2.050
Total:$3.59
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
866mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
10R5888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.270
10+
$1.270
25+
$1.240
50+
$1.210
100+
$1.190
Total:$2.27
Min: 1 / Mult: 1
Total:$12.70
Min: 10 / Mult: 1
470µF
-
6.3V
2917 [7343 Metric]
-
± 10%
0.1ohm
D
1.23A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
60R5973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.290
25+
$1.260
50+
$1.230
100+
$1.200
Total:$1.99
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
433mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
15P3665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.010
10+
$1.760
Total:$3.01
Min: 1 / Mult: 1
Total:$176.00
Min: 100 / Mult: 1
470µF
-
6.3V
2917 [7343 Metric]
-
± 10%
0.06ohm
D
1.58A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
04H0680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.300
10+
$2.090
25+
$1.920
50+
$1.760
100+
$1.590
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
Total:$159.00
Min: 100 / Mult: 1
150µF
-
6.3V
2917 [7343 Metric]
-
± 10%
0.125ohm
D
1.95A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
18J9864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.560
Total:$1.56
Min: 1 / Mult: 1
Total:$156.00
Min: 100 / Mult: 1
22µF
-
25V
2917 [7343 Metric]
-
± 10%
0.9ohm
D
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
1-25 of 748 items
of 30 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK