New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Tantalum Capacitors
                                                                                                  5. SMD Tantalum Capacitors
                                                                                                  Print Page

                                                                                                  TPSD226K025R0300

                                                                                                  Surface Mount Tantalum Capacitor, TPS Series, 22 F, 10%, 25 V, 2917 [7343 Metric], D RoHS Compliant: Yes

                                                                                                  Date/Lot Code

                                                                                                  KYOCERA AVX
                                                                                                  KYOCERA AVX TPSD226K025R0300
                                                                                                  KYOCERA AVX TPSD226K025R0300
                                                                                                  KYOCERA AVX TPSD226K025R0300
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoTPSD226K025R0300
                                                                                                  Newark Part No.
                                                                                                  Full Reel54J8907
                                                                                                  Re-Reel15P3638
                                                                                                  Cut Tape15P3638
                                                                                                  Product RangeTPS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  374 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$4.370
                                                                                                  10+$2.810
                                                                                                  25+$2.620
                                                                                                  50+$2.420
                                                                                                  100+$2.230
                                                                                                  250+$2.060
                                                                                                  1000+$1.890
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  1+$2.340
                                                                                                  1000+$2.210
                                                                                                  2000+$2.120
                                                                                                  4000+$1.940
                                                                                                  6000+$1.880
                                                                                                  10000+$1.820
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KYOCERA AVX
                                                                                                  ManufacturerKYOCERA AVX
                                                                                                  Manufacturer Part NoTPSD226K025R0300
                                                                                                  Newark Part No.
                                                                                                  Full Reel54J8907
                                                                                                  Re-Reel15P3638
                                                                                                  Cut Tape15P3638
                                                                                                  Product RangeTPS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance22µF
                                                                                                  Voltage(DC)25V
                                                                                                  Capacitor Case / Package2917 [7343 Metric]
                                                                                                  Capacitance Tolerance± 10%
                                                                                                  ESR0.3ohm
                                                                                                  Manufacturer Size CodeD
                                                                                                  Failure Rate-
                                                                                                  Ripple Current707mA
                                                                                                  Product Length7.3mm
                                                                                                  Product Width4.3mm
                                                                                                  Product Height2.9mm
                                                                                                  Product RangeTPS Series
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  22µF

                                                                                                  Capacitor Case / Package

                                                                                                  2917 [7343 Metric]

                                                                                                  ESR

                                                                                                  0.3ohm

                                                                                                  Failure Rate

                                                                                                  -

                                                                                                  Product Length

                                                                                                  7.3mm

                                                                                                  Product Height

                                                                                                  2.9mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Voltage(DC)

                                                                                                  25V

                                                                                                  Capacitance Tolerance

                                                                                                  ± 10%

                                                                                                  Manufacturer Size Code

                                                                                                  D

                                                                                                  Ripple Current

                                                                                                  707mA

                                                                                                  Product Width

                                                                                                  4.3mm

                                                                                                  Product Range

                                                                                                  TPS Series

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for TPSD226K025R0300

                                                                                                  6 Products Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.