SMD Tantalum Capacitors:

26 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46R1131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
10+
$1.090
25+
$1.040
50+
$0.973
100+
$0.916
More Pricing...
Total:$8.90
Min: 5 / Mult: 5
Total:$91.60
Min: 100 / Mult: 5
22µF
10V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
10+
$0.612
25+
$0.593
50+
$0.576
Total:$1.25
Min: 1 / Mult: 1
Total:$6.12
Min: 10 / Mult: 1
15µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AH0853

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.537
4000+
$0.530
Total:$1,074.00
Min: 2000 / Mult: 2000
100µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
08X2138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$0.815
25+
$0.794
50+
$0.773
100+
$0.752
More Pricing...
Total:$7.65
Min: 5 / Mult: 5
Total:$75.20
Min: 100 / Mult: 5
10µF
16V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$0.869
25+
$0.847
50+
$0.823
100+
$0.801
More Pricing...
Total:$8.20
Min: 5 / Mult: 5
Total:$80.10
Min: 100 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$0.916
25+
$0.891
50+
$0.868
100+
$0.843
More Pricing...
Total:$8.20
Min: 5 / Mult: 5
Total:$84.30
Min: 100 / Mult: 5
47µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$26.840
10+
$25.620
25+
$24.360
50+
$23.310
Total:$26.84
Min: 1 / Mult: 1
Total:$256.20
Min: 10 / Mult: 1
10µF
21V
2917 [7343 Metric]
± 10%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT TH5 Series
-55°C
200°C
-
24R5071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.360
Total:$9.36
Min: 1 / Mult: 1
10µF
63V
2917 [7343 Metric]
± 10%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
Total:$1.80
Min: 1 / Mult: 1
Total:$18.00
Min: 10 / Mult: 1
33µF
16V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
23AC3580
Each
50+
$21.840
100+
$20.550
250+
$19.960
500+
$18.800
Total:$1,092.00
Min: 50 / Mult: 50
220µF
10V
2815 [7238 Metric]
± 20%
0.9ohm
H
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
71P8224

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.650
20000+
$0.612
30000+
$0.577
50000+
$0.556
Total:$6,500.00
Min: 10000 / Mult: 2000
10µF
16V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
85°C
-
97M9731

RoHS

Each (Supplied on Cut Tape)
1+
$1.670
Total:$3,340.00
Min: 2000 / Mult: 2000
Total:$3,340.00
Min: 2000 / Mult: 2000
47µF
10V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
09K6053

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.558
5000+
$0.545
10000+
$0.504
20000+
$0.469
30000+
$0.437
More Pricing...
Total:$1,395.00
Min: 2500 / Mult: 500
15µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
52J7317
Each
1+
$18.200
Total:$910.00
Min: 50 / Mult: 50
33µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
53J1307
Each
1+
$19.010
Total:$950.50
Min: 50 / Mult: 50
100µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
91R0127

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$4.420
800+
$4.340
1600+
$4.330
2400+
$4.300
Total:$1,768.00
Min: 400 / Mult: 400
10µF
63V
2917 [7343 Metric]
± 20%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
85°C
-
97M9735

RoHS

Each (Supplied on Cut Tape)
50+
$0.985
Total:$7,880.00
Min: 8000 / Mult: 2000
Total:$7,880.00
Min: 8000 / Mult: 2000
68µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
96Y7987

RoHS

Each (Supplied on Cut Tape)
50+
$52.210
100+
$48.390
250+
$45.580
Total:$2,610.50
Min: 50 / Mult: 50
Total:$22,790.00
Min: 500 / Mult: 50
100µF
10V
0805 [2012 Metric]
± 10%
0.9ohm
H
410mA
7.24mm
3.81mm
2.79mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/11
96X4165

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$21.690
Total:$8,676.00
Min: 400 / Mult: 400
10µF
21V
2917 [7343 Metric]
± 10%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT TH5 Series
-55°C
200°C
-
82R4585

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.837
4000+
$0.765
6000+
$0.743
10000+
$0.729
Total:$1,674.00
Min: 2000 / Mult: 2000
33µF
16V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
52J7864
Each
1+
$19.140
Total:$957.00
Min: 50 / Mult: 50
22µF
20V
2815 [7238 Metric]
± 10%
0.9ohm
H
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
09K6795
Each (Supplied on Cut Tape)
Cut Tape
100+
$0.866
Total:$1,732.00
Min: 2000 / Mult: 500
6.8µF
50V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
91R0126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$5.980
Total:$2,392.00
Min: 400 / Mult: 400
10µF
63V
2917 [7343 Metric]
± 20%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
85°C
-
41Y4392

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.960
2000+
$5.670
4000+
$5.270
8000+
$4.910
12000+
$4.740
More Pricing...
Total:$2,384.00
Min: 400 / Mult: 400
10µF
63V
2917 [7343 Metric]
± 10%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
41Y4398

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.599
3000+
$0.583
5000+
$0.536
10000+
$0.534
Total:$1,198.00
Min: 2000 / Mult: 500
6.8µF
50V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK