Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D685X9050D2TE3
Newark Part No.
Full Reel41Y4398
Cut Tape09K6795
Product RangeTANTAMOUNT 293D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.866 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.599 |
| 3000+ | $0.583 |
| 5000+ | $0.536 |
| 10000+ | $0.534 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D685X9050D2TE3
Newark Part No.
Full Reel41Y4398
Cut Tape09K6795
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current410mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1μF to 1000μF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
- Moulded case available in six EIA case sizes (A, B, C, D, E, V)
- Working voltage range of 4VDC to 75VDC
- Available in ±5%, ±10% and ±20% tolerance
- Operating temperature range -55°C to +125°C
- Compatible with high volume automatic pick and place equipment
- Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
- 100% surge current test (D and E sizes)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
410mA
Product Width
4.3mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for 293D685X9050D2TE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate