SMD Tantalum Capacitors:

74 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07WX6692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.710
10+
$1.510
25+
$1.480
50+
$1.450
100+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
59M2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.940
10+
$1.240
25+
$1.160
50+
$1.090
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
18AC7943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.290
25+
$1.210
50+
$1.140
100+
$1.060
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 20%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
33P8513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.570
25+
$1.480
50+
$1.390
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.6mm
TRJ Series
-55°C
125°C
AEC-Q200
94W9744

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.020
800+
$0.954
1600+
$0.939
2400+
$0.923
Min: 400 / Mult: 400
47µF
20V
2917 [7343 Metric]
± 10%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9745

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.550
Min: 400 / Mult: 400
47µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
38Y8016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.510
10+
$3.200
25+
$3.100
50+
$2.990
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
25V
2412 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T496 Series
-55°C
125°C
-
95W8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.170
10+
$2.990
25+
$2.740
50+
$2.490
100+
$2.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
13AC4081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.973
800+
$0.947
1600+
$0.930
2400+
$0.914
Min: 400 / Mult: 400
100µF
16V
2917 [7343 Metric]
± 10%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
89Y7390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$1.140
25+
$1.100
50+
$1.050
100+
$1.010
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
42AC0231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.879
1000+
$0.847
2000+
$0.827
3000+
$0.807
5000+
$0.794
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
99AC9700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$3.050
25+
$2.810
50+
$2.550
100+
$2.300
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 20%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
99AC9698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$3.170
25+
$3.020
50+
$2.870
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 20%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
99AC9699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.830
10+
$3.580
25+
$3.490
50+
$3.400
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
68µF
25V
2917 [7343 Metric]
± 10%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
19C6261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.620
10+
$0.823
25+
$0.801
50+
$0.780
100+
$0.758
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
35V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
60R6042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.940
10+
$2.760
25+
$2.700
50+
$2.650
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
22AM0502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.150
10+
$2.260
25+
$2.060
50+
$1.850
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
-
16AM5615

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.705
20+
$0.650
40+
$0.594
60+
$0.576
100+
$0.565
Min: 10 / Mult: 10
10µF
10V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
18K7386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.185
10+
$0.185
25+
$0.185
50+
$0.185
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
10V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
18K7387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.450
25+
$1.310
50+
$1.180
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
54J3714
Each (Supplied on Full Reel)
Full Reel
2000+
$4.970
4000+
$4.660
8000+
$4.400
12000+
$4.260
20000+
$4.200
Min: 2800 / Mult: 400
47µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
E
-
428mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
-
18K7399

RoHS

Each (Supplied on Cut Tape)
100+
$1.050
Min: 500 / Mult: 500
Min: 500 / Mult: 500
4.7µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
81H1966

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.110
1000+
$1.070
2000+
$0.975
4000+
$0.882
6000+
$0.852
More Pricing...
Min: 500 / Mult: 500
4.7µF
35V
2312 [6032 Metric]
± 20%
0.6ohm
C
-
428mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
40K0834

RoHS

Each (Supplied on Cut Tape)
25+
$1.380
Min: 500 / Mult: 500
Min: 500 / Mult: 500
4.7µF
35V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
57K2206

RoHS

Each (Supplied on Cut Tape)
25+
$1.560
Min: 500 / Mult: 500
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
X
-
428mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK