Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT494C106M025AT
Newark Part No.72M6168
Product RangeT494 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.776 |
| 1000+ | $0.747 |
| 2000+ | $0.677 |
| 4000+ | $0.608 |
| 6000+ | $0.587 |
| 10000+ | $0.574 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$388.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT494C106M025AT
Newark Part No.72M6168
Product RangeT494 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current428mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT494 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T494 series SMD Tantalum Capacitor specifically designed for highly automated surface mount processes and equipment. This product meets or exceeds the requirements of EIA standard 535BAAC. The standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes.
- Symmetrical and compliant terminations
- Laser-marked case
- 100% Surge current test on C, D, E, U, V, X sizes
- Halogen-free epoxy
- 0.1 to 470μF Capacitance range
- 2.5 to 50V Voltage range
- Extended range values
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
428mA
Product Width
3.2mm
Product Range
T494 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for T494C106M025AT
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate