0
0 Items$0.00

10µF SMD Tantalum Capacitors :

851 Products Found
Find a huge range of 10µF SMD Tantalum Capacitors at Newark Electronics Canada. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 100µF, 22µF & 47µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet, Vishay, NIC Components & Weller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
18K7401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.090
25+$2.170
100+$1.680
250+$1.650
500+$1.610
More Pricing...
10µF
25V
2917 [7343 Metric]
± 10%
-
0.4ohm
D
-
612mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
60R5827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.595
25+$0.370
100+$0.253
250+$0.229
500+$0.206
More Pricing...
10µF
16V
1206 [3216 Metric]
± 10%
-
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$0.797
100+$0.574
250+$0.563
500+$0.552
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
-
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.645
25+$0.403
100+$0.279
250+$0.254
500+$0.229
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
-
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.749
25+$0.468
100+$0.325
250+$0.297
500+$0.269
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
-
0.9ohm
A
-
289mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.915
25+$0.580
100+$0.409
250+$0.375
500+$0.341
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
-
2.8ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
75M2921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
25+$1.000
100+$0.756
250+$0.741
500+$0.725
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
-
0.3ohm
C
-
606mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
57K1948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.500
100+$1.130
250+$1.110
500+$1.090
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
-
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
57K2199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.640
25+$4.090
100+$3.280
250+$3.100
500+$2.910
More Pricing...
10µF
50V
2917 [7343 Metric]
± 20%
-
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
35K1285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.869
100+$0.634
250+$0.622
500+$0.609
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
-
0.5ohm
C
-
469mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
57K1636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.741
25+$0.467
100+$0.324
250+$0.296
500+$0.267
More Pricing...
10µF
16V
1206 [3216 Metric]
± 10%
-
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.712
25+$0.445
100+$0.309
250+$0.282
500+$0.254
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
-
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
59M3148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.711
25+$0.442
100+$0.305
250+$0.279
500+$0.251
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
-
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
41Y4391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
25+$1.040
100+$0.942
250+$0.874
500+$0.805
More Pricing...
10µF
16V
2312 [6032 Metric]
± 5%
-
1.8ohm
C
-
250mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$0.685
100+$0.605
250+$0.557
500+$0.510
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
-
0.8ohm
B
-
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
66AJ1961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
25+$0.868
100+$0.696
250+$0.643
500+$0.588
More Pricing...
10µF
16V
2312 [6032 Metric]
± 10%
-
0.5ohm
C
-
470mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.690
100+$0.629
250+$0.578
500+$0.526
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
-
2ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
40K1161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.370
25+$7.100
50+$6.190
100+$5.910
250+$5.800
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
-
0.3ohm
X
-
742mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
65K2820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
25+$1.050
100+$0.858
250+$0.808
500+$0.756
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
-
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
12N2780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.150
100+$1.670
250+$1.540
500+$1.520
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
-
0.4ohm
D
-
612mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
24R5071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$15.260
25+$11.090
50+$10.400
100+$9.330
250+$9.150
More Pricing...
10µF
63V
2917 [7343 Metric]
± 10%
-
1ohm
E
-
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
57K1853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$0.797
100+$0.574
250+$0.563
500+$0.552
More Pricing...
10µF
25V
2312 [6032 Metric]
± 20%
-
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
25R2706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.560
25+$1.750
100+$1.370
250+$1.260
500+$0.995
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
-
0.3ohm
D
-
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
85°C
-
60R5826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.567
25+$0.349
100+$0.238
250+$0.217
500+$0.195
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
-
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
87H4440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$1.200
100+$0.886
250+$0.825
500+$0.763
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
-
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
1-25 of 851 items
of 35 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK