SMD Tantalum Capacitors:

13 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.980
10+
$6.680
25+
$6.220
50+
$5.760
100+
$5.470
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
69AC4023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.320
10+
$5.740
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 10%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
95F9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.490
25+
$1.490
50+
$1.490
100+
$1.490
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$7.480
Min: 600 / Mult: 600
47µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
42K7630

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$6.700
800+
$6.510
1600+
$6.130
2400+
$5.840
Min: 600 / Mult: 600
22µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
07J7389

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$6.700
800+
$6.510
1600+
$6.130
2400+
$5.840
Min: 600 / Mult: 600
22µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
08J4267

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$7.010
800+
$6.820
1600+
$6.410
2400+
$6.120
Min: 600 / Mult: 600
47µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
07J7398

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$6.260
800+
$6.080
1600+
$5.720
2400+
$5.450
Min: 600 / Mult: 600
33µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
40K1758

RoHS

Each (Supplied on Cut Tape)
1+
$7.650
Min: 600 / Mult: 600
Min: 600 / Mult: 600
22µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$7.470
Min: 600 / Mult: 600
47µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
40K1761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$6.450
Min: 600 / Mult: 600
33µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
88K8994

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.730
2000+
$5.440
4000+
$5.070
8000+
$4.730
12000+
$4.540
More Pricing...
Min: 1000 / Mult: 1000
1000µF
6.3V
2824 [7260 Metric]
± 10%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
40K1762

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$6.180
1200+
$6.120
2400+
$6.110
Min: 600 / Mult: 600
33µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK