Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No592D108X96R3R2T20H
Newark Part No.69AC4023
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $5.870 |
| 25+ | $5.830 |
| 50+ | $5.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No592D108X96R3R2T20H
Newark Part No.69AC4023
Product RangeTANTAMOUNT 592D Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)6.3V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current940mA
Product Length6.2mm
Product Width6mm
Product Height2mm
Operating Temperature Min-55°C
Product RangeTANTAMOUNT 592D Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 592D108X96R3R2T20H
1 Product Found
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6.2mm
Product Height
2mm
Product Range
TANTAMOUNT 592D Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
940mA
Product Width
6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability