2824 [7260 Metric] SMD Tantalum Capacitors:

108 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90B7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.720
10+
$5.050
25+
$4.970
50+
$4.880
100+
$4.800
Min: 1 / Mult: 1
330µF
10V
2824 [7260 Metric]
± 20%
0.2ohm
R
2.36A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
97M3474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.310
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.12ohm
R
1.21A
7.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
08J0544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.520
10+
$5.560
25+
$5.170
50+
$4.770
100+
$4.540
Min: 1 / Mult: 1
Min: 10 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.14ohm
R
1.34A
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
52X6039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.690
10+
$5.940
25+
$5.630
50+
$5.340
100+
$5.060
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 10%
-
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
70AH0598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.030
10+
$9.090
25+
$8.710
50+
$8.330
100+
$7.910
Min: 1 / Mult: 1
Min: 10 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.08ohm
R
1.77A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
97Y9811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.330
10+
$10.900
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 20%
0.09ohm
R
1.67A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
49C8186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.210
10+
$7.070
25+
$6.870
50+
$6.790
100+
$6.700
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 10%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
97M3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.660
10+
$6.370
25+
$6.270
50+
$6.180
100+
$6.080
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
62M2893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.120
10+
$10.000
25+
$9.570
50+
$9.160
100+
$9.010
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 20%
0.35ohm
R
850mA
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
52X6038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.650
10+
$8.320
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
09X1369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.110
10+
$8.750
25+
$8.370
50+
$8.020
100+
$7.620
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
69AC4023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.590
10+
$5.870
25+
$5.830
50+
$5.770
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 10%
0.2ohm
R
940mA
6.2mm
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
31C6833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.650
25+
$1.650
50+
$1.650
Min: 1 / Mult: 1
22µF
50V
2824 [7260 Metric]
± 20%
0.39ohm
R
800mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
50B7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.440
25+
$2.440
50+
$2.440
100+
$2.440
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.03ohm
R
2.89A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
49C8350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
10+
$0.488
Min: 1 / Mult: 1
15µF
50V
2824 [7260 Metric]
± 20%
0.4ohm
R
790mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
95F9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.490
25+
$1.490
50+
$1.490
100+
$1.490
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$7.480
Min: 600 / Mult: 600
47µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
07J7389

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$6.700
800+
$6.510
1600+
$6.130
2400+
$5.840
Min: 600 / Mult: 600
22µF
35V
2824 [7260 Metric]
± 10%
0.28ohm
R
940mA
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
07J3824

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.560
2000+
$6.250
4000+
$5.810
8000+
$5.410
12000+
$5.220
More Pricing...
Min: 600 / Mult: 600
150µF
16V
2824 [7260 Metric]
± 10%
0.13ohm
R
1.39A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0532

RoHS

Each (Supplied on Cut Tape)
100+
$7.480
Min: 600 / Mult: 600
Min: 600 / Mult: 600
10µF
50V
2824 [7260 Metric]
± 20%
0.65ohm
R
620mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
95F9821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$6.580
Min: 600 / Mult: 600
150µF
16V
2824 [7260 Metric]
± 10%
0.13ohm
R
1.39A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
42K7630

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$6.700
800+
$6.510
1600+
$6.130
2400+
$5.840
Min: 600 / Mult: 600
22µF
35V
2824 [7260 Metric]
± 20%
0.28ohm
R
940mA
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0490

RoHS

Each (Supplied on Cut Tape)
100+
$6.680
Min: 600 / Mult: 600
Min: 600 / Mult: 600
33µF
35V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
88K8782

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.750
2000+
$4.530
4000+
$4.210
8000+
$3.920
12000+
$3.780
More Pricing...
Min: 1000 / Mult: 1000
220µF
16V
2824 [7260 Metric]
± 10%
0.075ohm
R
1.53A
6.2mm
6mm
2mm
TANTAMOUNT 591D Series
-55°C
125°C
-
14M3856

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$9.530
800+
$9.260
1600+
$8.720
2400+
$8.300
Min: 500 / Mult: 500
680µF
6.3V
2824 [7260 Metric]
± 10%
0.012ohm
E
4.87A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
-
1-25 of 108 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK