Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No595D157X9016R2T
Newark Part No.07J3824
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 2000+ | $6.250 |
| 4000+ | $5.810 |
| 8000+ | $5.410 |
| 12000+ | $5.220 |
| 20000+ | $5.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$3,936.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D157X9016R2T
Newark Part No.07J3824
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance150µF
Voltage(DC)16V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 10%
ESR0.13ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.39A
Product Length6.2mm
Product Width6mm
Product Height3.5mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.13ohm
Failure Rate
-
Product Length
6.2mm
Product Height
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
1.39A
Product Width
6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 595D157X9016R2T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate