35V SMD Tantalum Capacitors:

1,075 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34R9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$1.770
25+
$1.730
50+
$1.700
100+
$1.660
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.9ohm
D
-
408mA
-
7.3mm
-
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$2.380
25+
$2.210
50+
$2.050
100+
$1.910
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.610
10+
$0.610
25+
$0.610
50+
$0.560
100+
$0.560
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
18J9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.737
10+
$0.394
25+
$0.381
50+
$0.370
100+
$0.358
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
-
35V
1206 [3216 Metric]
-
± 10%
-
24ohm
A
-
56mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
93K0848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.130
10+
$1.780
25+
$1.740
50+
$1.710
100+
$1.670
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.125ohm
D
-
1.95A
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
40AH2468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.301
250+
$0.231
500+
$0.208
1000+
$0.188
5000+
$0.173
Min: 5 / Mult: 5
1µF
-
35V
1206 [3216 Metric]
-
± 20%
-
7.5ohm
A
-
-
-
3.2mm
-
1.6mm
1.6mm
-
-55°C
125°C
-
-
37AJ7785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.295
10+
$0.295
25+
$0.295
50+
$0.295
100+
$0.295
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µF
-
35V
1411 [3528 Metric]
-
± 10%
-
3.5ohm
B
-
160mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
37AJ7796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.867
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 20%
-
0.3ohm
D
-
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
59M3146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.305
25+
$0.295
50+
$0.285
100+
$0.276
250+
$0.251
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
-
35V
1206 [3216 Metric]
-
± 10%
-
7.5ohm
A
-
100mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
57K1733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.487
10+
$0.253
25+
$0.244
50+
$0.235
100+
$0.226
More Pricing...
Min: 1 / Mult: 1
1µF
-
35V
1411 [3528 Metric]
-
± 10%
-
5ohm
B
-
130mA
-
3.5mm
-
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
-
59M9606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.890
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.06ohm
E
-
2.12A
-
7.3mm
-
4.3mm
4.1mm
TPM Series
-55°C
125°C
-
-
25R2706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$0.979
25+
$0.877
50+
$0.776
100+
$0.712
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
D
-
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
85°C
-
-
60R5868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
10+
$0.251
25+
$0.242
50+
$0.233
100+
$0.224
More Pricing...
Min: 1 / Mult: 1
1µF
-
35V
1411 [3528 Metric]
-
± 20%
-
6.5ohm
B
-
114mA
-
3.5mm
-
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
-
84K8382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.220
10+
$3.910
25+
$3.840
50+
$3.770
100+
$3.700
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.25ohm
E
-
812mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
57K1849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.675
25+
$0.656
50+
$0.638
100+
$0.620
Min: 1 / Mult: 1
10µF
-
35V
2312 [6032 Metric]
-
± 10%
-
1.6ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
-
04X9106

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.810
1000+
$1.740
2000+
$1.730
3000+
$1.710
5000+
$1.700
Min: 500 / Mult: 500
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
95W0083

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.511
1000+
$0.508
2000+
$0.483
3000+
$0.458
5000+
$0.441
Min: 500 / Mult: 500
10µF
-
35V
2312 [6032 Metric]
-
± 10%
-
1.6ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
-
95W0162

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.950
1000+
$1.880
2000+
$1.850
3000+
$1.810
5000+
$1.800
Min: 500 / Mult: 500
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.6ohm
X
-
524mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
08X2320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.780
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.6ohm
E
-
570mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
95W0010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.174
4000+
$0.169
8000+
$0.166
12000+
$0.162
Min: 2000 / Mult: 2000
1µF
-
35V
1206 [3216 Metric]
-
± 10%
-
7.5ohm
A
-
100mA
-
3.2mm
-
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
-
09K6142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.188
Min: 2000 / Mult: 2000
2.2µF
-
35V
1411 [3528 Metric]
-
± 20%
-
3.8ohm
B
-
150mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
-
59M2372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.549
25+
$0.531
50+
$0.515
100+
$0.497
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µF
-
35V
1206 [3216 Metric]
-
± 10%
-
4.5ohm
A
-
129mA
-
3.2mm
-
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
-
59M3239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.748
25+
$0.729
50+
$0.708
100+
$0.688
250+
$0.622
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1.2ohm
D
-
340mA
-
7.3mm
-
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
-
69AH5022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.870
Min: 400 / Mult: 400
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.275ohm
E
-
770mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
82AH9200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.450
25+
$1.310
50+
$1.170
100+
$1.090
Min: 10 / Mult: 10
10µF
-
35V
2412 [6032 Metric]
-
± 10%
-
0.8ohm
C
-
-
-
6mm
-
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
-
1-25 of 1075 items
of 43 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK