Shielding Gaskets & Material:

1,550 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24AJ3890

RoHS

Date/Lot Code

Each
1+
$314.950
5+
$310.840
10+
$306.440
25+
$289.050
Min: 1 / Mult: 1
Eccosorb BSR/MFS
Absorber
Silicone
305mm
305mm
1mm
-
39Y5935

RoHS

Date/Lot Code

Each
10+
$5.020
25+
$4.860
50+
$4.670
100+
$4.510
500+
$4.290
Min: 10 / Mult: 10
-
EMI Shielding
Flexible Sintered Ferrite
40mm
50mm
0.2mm
-
80Y5058

RoHS

Date/Lot Code

Each
1+
$15.500
10+
$14.820
25+
$12.900
50+
$11.970
100+
$10.710
More Pricing...
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
5mm
3mm
110dB
73AH0044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.859
10+
$0.773
25+
$0.769
50+
$0.763
100+
$0.687
More Pricing...
Min: 5 / Mult: 5
WE-SMGS
EMI Shielding
-
4mm
3mm
2.5mm
-
29AH0504

RoHS

Each
1+
$17.650
10+
$16.750
25+
$15.560
50+
$13.630
100+
$12.720
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
9.53mm
6.35mm
-
29AH0506

RoHS

Each
1+
$26.980
10+
$25.590
25+
$23.800
50+
$20.850
100+
$19.450
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
14.73mm
17.15mm
-
31AJ0874

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$4.870
25+
$4.410
50+
$4.400
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.9mm
24.4mm
4mm
-
31AJ0759

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$4.870
25+
$4.410
50+
$4.180
100+
$3.950
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
27mm
20mm
6mm
-
97M9629

RoHS

Each
1+
$22.170
10+
$15.910
25+
$15.200
50+
$14.330
100+
$13.860
Min: 1 / Mult: 1
FS Series
Profile Strip
Beryllium Copper
406mm
9.14mm
-
100dB
44X1577

RoHS

Date/Lot Code

Each
1+
$20.080
10+
$17.210
25+
$16.070
50+
$15.990
100+
$15.990
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Polyester Film Covered Ferrite
120mm
120mm
0.23mm
-
78X4326

RoHS

Each
1+
$27.990
5+
$27.340
10+
$26.680
25+
$25.320
50+
$23.960
Min: 1 / Mult: 1
WE-FSFS
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
0.38mm
-
39Y5933

RoHS

Date/Lot Code

Each
1+
$15.070
10+
$10.830
25+
$8.440
50+
$8.180
100+
$7.910
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.2mm
-
78AC6184

RoHS

Date/Lot Code

Each
1+
$34.460
5+
$33.890
10+
$33.320
25+
$31.770
50+
$30.190
More Pricing...
Min: 1 / Mult: 1
FX5 Series
Absorber
Polymer Film
240mm
240mm
0.1mm
-
73AH0048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$1.030
25+
$1.020
50+
$1.010
100+
$0.912
More Pricing...
Min: 1 / Mult: 1
WE-SMGS
EMI Shielding
-
6mm
6mm
5mm
-
31AJ0773

RoHS

Date/Lot Code

Each
1+
$6.790
10+
$5.270
25+
$4.770
50+
$4.750
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.3mm
23.8mm
9mm
-
31AJ0781

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$4.750
25+
$3.840
50+
$3.820
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
35.5mm
19mm
5.5mm
-
31AJ0794

RoHS

Date/Lot Code

Each
1+
$6.430
10+
$5.000
25+
$4.530
50+
$4.510
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
41.5mm
16.8mm
6.8mm
-
45AJ8683

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+
$0.311
16000+
$0.274
32000+
$0.245
48000+
$0.229
80000+
$0.228
Min: 8000 / Mult: 8000
-
EMI Shielding
Titanium Copper Alloy
3mm
2mm
1.5mm
-
31AJ0821

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$4.000
25+
$3.820
50+
$3.640
100+
$2.970
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
9.7mm
9.7mm
3mm
-
31AJ0829

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$4.000
25+
$3.820
50+
$3.640
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
15.2mm
9.3mm
2mm
-
31AJ0719

RoHS

Date/Lot Code

Each
1+
$4.550
10+
$3.880
25+
$3.720
50+
$3.530
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
8.7mm
6.3mm
3mm
-
39Y5932

RoHS

Date/Lot Code

Each
1+
$24.620
10+
$17.570
25+
$14.110
Min: 1 / Mult: 1
-
EMI Shielding
Flexible Sintered Ferrite
60mm
120mm
0.35mm
-
80Y5046

RoHS

Date/Lot Code

Each
1+
$19.050
10+
$18.120
25+
$16.910
50+
$14.920
100+
$13.980
More Pricing...
Min: 1 / Mult: 1
51K
EMI Shielding
Fabric over Foam
1m
6mm
6mm
113dB
72Y5230

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$2.010
25+
$1.850
50+
$1.710
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
38.1mm
25.4mm
6mm
-
80Y4990

RoHS

Date/Lot Code

Each
1+
$25.090
10+
$20.580
25+
$17.140
50+
$16.170
100+
$15.640
Min: 1 / Mult: 1
Slot Mount
EMI Shielding
Beryllium Copper
406.4mm
11.43mm
2.03mm
-
51-75 of 1550 items
of 62 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK