Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7261-45RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ8683
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.337 |
| 16000+ | $0.299 |
| 32000+ | $0.271 |
| 48000+ | $0.264 |
| 80000+ | $0.262 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$2,696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7261-45RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ8683
Contact TypeSpring
Shielding TypeEMI Shielding
Contact TypeSpring
Gasket MaterialTitanium Copper Alloy
Length3mm
Product Range-
Product Length3mm
Width2mm
Product Width2mm
Depth1.5mm
Product Depth1.5mm
Attenuation-
Product Depth1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Contact Type
Spring
Length
3mm
Product Length
3mm
Product Width
2mm
Product Depth
1.5mm
Product Depth
1.5mm
Shielding Type
EMI Shielding
Gasket Material
Titanium Copper Alloy
Product Range
-
Width
2mm
Depth
1.5mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
