Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSHO-402
Newark Part No.84AC8448
Product RangeSHO Series
Also Known AsUDLSHO04020000
Your Part Number
242 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.920 | $0.508 |
| 10+ | $2.480 | $0.508 |
| 25+ | $2.210 | $0.508 |
| 50+ | $2.170 | $0.508 |
| 100+ | $2.120 | $0.508 |
| 500+ | $1.890 | $0.508 |
| 1000+ | $1.820 | $0.508 |
| 2500+ | $1.670 | $0.508 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHO-402
Newark Part No.84AC8448
Product RangeSHO Series
Also Known AsUDLSHO04020000
Technical Datasheet
Inductance99µH
DC Current Rating800mA
DC Resistance Max0.12ohm
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeSHO Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Operating temperature range from -25°C to +80°C
Technical Specifications
Inductance
99µH
DC Resistance Max
0.12ohm
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
800mA
Operating Temperature Min
-25°C
Product Range
SHO Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability