Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No159Y
Newark Part No.66F7279
Product Range153-159 Series
Technical Datasheet
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.530 |
| 5+ | $52.650 |
| 10+ | $49.770 |
| 25+ | $46.080 |
| 50+ | $43.460 |
| 100+ | $43.050 |
Price for:Each
Minimum: 1
Multiple: 1
$55.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No159Y
Newark Part No.66F7279
Product Range153-159 Series
Technical Datasheet
DC Current Rating750mA
Inductance600mH
Product Range153-159 Series
Impedance-
Common Mode Filter Case102.36mm x 57.15mm x 66.8mm
Product Length102.36mm
Product Width57.15mm
Product Height66.8mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 159 series open bracket DC Filter Choke perfect for high voltage power supply filtering. Units will exhibit less inductance at slightly higher currents or more at lower currents.
- 15% Tolerance on both inductance and resistance
- Inductances measured at rated DC current
- Minimum 5" long leads
Applications
Industrial
Technical Specifications
DC Current Rating
750mA
Product Range
153-159 Series
Common Mode Filter Case
102.36mm x 57.15mm x 66.8mm
Product Width
57.15mm
Qualification
-
Inductance
600mH
Impedance
-
Product Length
102.36mm
Product Height
66.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate